Filter Your Search
1 - 10 of 16,281 results
|
ALANC001G1-EADT
Abracon Corporation
|
$0.3481 | Active | 1CT:1CT | 1.5 kV | 200 µH | DATACOM TRANSFORMER | 10/100/1000 BASE-T | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 3.5 mm | 4.6 mm | 3.4 mm | ABRACON LLC | unknown | ABRACON | ||||||||||
|
SM353230-181N7Y
Bourns Inc
|
$0.4075 | Yes | Active | 1:1 | 1.5 kV | 180 µH | DATACOM TRANSFORMER | LAN | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 2.9 mm | 3.5 mm | 3.2 mm | BOURNS INC | compliant | Bourns | CHIP | ||||||||
|
ALANC001G2-EADT
Abracon Corporation
|
$0.4172 | Active | 1CT:1CT | 1.5 kV | 180 µH | DATACOM TRANSFORMER | 10/100/1000 BASE-T | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 3.5 mm | 4.6 mm | 3.4 mm | ABRACON LLC | unknown | ABRACON | ||||||||||
|
ALANC002G1-EADT
Abracon Corporation
|
$0.4351 | Active | 1CT:1CT | 1.5 kV | 150 µH | DATACOM TRANSFORMER | 2.5G BASE-T; LAN | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 3.5 mm | 4.6 mm | 3.4 mm | ABRACON LLC | unknown | |||||||||||
|
SM453229-231N7Y
Bourns Inc
|
$0.4586 | Yes | Active | 1:1 | 1.5 kV | 230 µH | DATACOM TRANSFORMER | 10/100/1000 BASE-T | 1 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | Tin (Sn) | 2.9 mm | 4.7 mm | 3.3 mm | BOURNS INC | unknown | Bourns | CHIP | EAR99 | |||||
|
SM453229-381N7Y
Bourns Inc
|
$0.4690 | Yes | Active | 1:1 | 1.5 kV | 380 µH | DATACOM TRANSFORMER | LAN; 10/100/1000 BASE-T | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 2.9 mm | 4.7 mm | 3.3 mm | BOURNS INC | compliant | Bourns | EAR99 | ||||||||
|
78602/9JC
Murata Power Solutions
|
$0.5185 | Yes | Active | 1:1:1 | 1 kV | 10 mH | PULSE TRANSFORMER | CENTER TAPPED SECONDARY | GENERAL PURPOSE | 56 V-us | 1 | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | 6.65 mm | 9.52 mm | L9.52XB9.0XH6.65 (mm) | 9 mm | MURATA POWER SOLUTIONS INC | compliant | ROHS COMPLIANT | ||||||
|
ALANC010G1-EADT
Abracon Corporation
|
$0.6526 | Active | 1CT:1CT | 1.5 kV | 120 µH | DATACOM TRANSFORMER | 10G BASE-T | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 3.5 mm | 4.6 mm | 3.4 mm | ABRACON LLC | unknown | |||||||||||
|
SM453230-121N7Y
Bourns Inc
|
$0.6768 | Yes | Active | 1:1 | 1.5 kV | 120 µH | DATACOM TRANSFORMER | 10G BASE-T | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 2.9 mm | 4.7 mm | 3.3 mm | BOURNS INC | compliant | Bourns | CHIP | ||||||||
|
ALANS10001-4J41ET
Abracon Corporation
|
$0.6913 | Yes | Active | 1CT:1CT | 2.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 10/100/1000 BASE-T | 4 | 70 °C | SURFACE MOUNT | TR, 13 INCH | YES | 6.7 mm | 15.3 mm | 13.7 mm | ABRACON LLC | compliant | ABRACON | EAR99 |