Parametric results for: ics1893cflf under Network Interfaces

Filter Your Search

51 - 60 of 25,872 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TJA1462ATK/0Z
NXP Semiconductors
$0.5947 Buy Yes Active 5 V 1 8 Gbps CAN FD TRANSCEIVER 1 70 mA S-PDSO-N8 1 150 °C -40 °C 260 AEC-Q100 40 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm NXP SEMICONDUCTORS HVSON-8 compliant NXP
TJA1021T/10/C,118
NXP Semiconductors
$0.5969 Buy Yes Not Recommended 12 V 1 LIN TRANSCEIVER 1 S-PDSO-G8 e4 Not Qualified 1 150 °C -40 °C 260 AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NXP SEMICONDUCTORS SOP-8 compliant NXP SOIC 8 SOT96-1 8542.39.00.01
TJA1441DTK/0Z
NXP Semiconductors
$0.5985 Buy Yes Active 5 V 1 5 Gbps CAN TRANSCEIVER 1 60 mA S-PDSO-N8 1 150 °C -40 °C 260 AEC-Q100 40 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm NXP SEMICONDUCTORS HVSON-8 compliant NXP
BD41030FJ-CGE2
ROHM Semiconductor
$0.6049 Buy Yes Active 12 V LIN TRANSCEIVER 1 AUTOMOTIVE S-PDSO-G8 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY LSOP SQUARE SMALL OUTLINE, LOW PROFILE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.65 mm ROHM CO LTD compliant ROHM Semiconductor 8542.39.00.01
TJA1042TK/3/1J
NXP Semiconductors
$0.6085 Buy Yes Not Recommended 5 V 1 5 Gbps CAN TRANSCEIVER 1 70 mA S-PDSO-N8 e4 1 150 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 650 µm QUAD 3 mm 3 mm 1 mm NXP SEMICONDUCTORS HVSON-8 compliant NXP SON 8 SOT782-1
TLIN2029DQ1
Texas Instruments
$0.6087 Buy Yes Yes Active 12 V 1 20 Mbps ETHERNET TRANSCEIVER 1 AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 3.895 mm 4.905 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC-8 compliant Texas Instruments 8542.39.00.01 EAR99 2017-11-08
TCAN1044VDDFRQ1
Texas Instruments
$0.6103 Buy Yes Yes Active 5 V 1 1 8 Gbps CAN FD TRANSCEIVER 1 130 mA AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.11 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.6 mm 2.9 mm 1.1 mm TEXAS INSTRUMENTS INC compliant Texas Instruments 8542.39.00.01 EAR99 2020-03-21
NTS0104GU12,115
NXP Semiconductors
$0.6104 Buy Yes Active 3.3 V INTERFACE CIRCUIT 4 AUTOMOTIVE R-PQCC-N12 1 125 °C -40 °C 260 30 12 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 400 µm QUAD 1.7 mm 2 mm 500 µm NXP SEMICONDUCTORS 1.70 X 2 MM, 0.50 MM HEIGHT, PLASTIC, MO-288, SOT1174-1, QFN-12 compliant NXP QFN 12 SOT1174-1 8542.39.00.01 EAR99
TJA1028TK/5V0/20:1
NXP Semiconductors
$0.6164 Buy Yes Active MIL-STD-1553 DATA BUS TRANSCEIVER 1 260 NXP SEMICONDUCTORS compliant NXP SON 8 SOT782-1 8542.39.00.01 EAR99
IFX1050GVIO
Infineon Technologies AG
$0.6206 Buy Yes Yes Obsolete 3.3 V 1 1 Gbps CAN TRANSCEIVER 1 70 µA AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 3 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 4 mm 5 mm 1.75 mm INFINEON TECHNOLOGIES AG SOP, SOP8,.25 compliant SOIC 8 8542.39.00.01