Filter Your Search
41 - 50 of 25,872 results
![]() |
TCAN1051GDQ1
Texas Instruments
|
$0.5670 Buy | Yes | Obsolete | 5 V | 1 | 1 | 5 Gbps | INTERFACE CIRCUIT | 1 | 180 mA | MILITARY | R-PDSO-G8 | e4 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.905 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | 2016-03-31 | Texas Instruments | ||||||||||
![]() |
TCAN1051VDQ1
Texas Instruments
|
$0.5670 Buy | Yes | Obsolete | 5 V | 1 | 1 | 2 Gbps | INTERFACE CIRCUIT | 1 | 180 mA | MILITARY | R-PDSO-G8 | e4 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.905 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | 2016-03-31 | Texas Instruments | ||||||||||
![]() |
TCAN1051GVDQ1
Texas Instruments
|
$0.5670 Buy | Yes | Yes | Active | 5 V | 1 | 1 | 5 Gbps | INTERFACE CIRCUIT | 1 | 180 mA | MILITARY | R-PDSO-G8 | e4 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.905 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | 2016-03-31 | Texas Instruments | |||||||||
![]() |
TCAN1051DQ1
Texas Instruments
|
$0.5670 Buy | Yes | Obsolete | 5 V | 1 | 1 | 2 Gbps | INTERFACE CIRCUIT | 1 | 180 mA | MILITARY | R-PDSO-G8 | e4 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.905 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | 2016-03-31 | Texas Instruments | ||||||||||
|
NCV7344D13R2G
onsemi
|
$0.5783 Buy | Yes | Yes | Active | 5 V | 1 | 5 Gbps | CAN FD TRANSCEIVER | 1 | 70 mA | AUTOMOTIVE | R-PDSO-G8 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 4.9 mm | 6 mm | 1.75 mm | ONSEMI | SOIC-8 | compliant | 8542.39.00.01 | onsemi | SOIC-8 | 751-07 | |||||||||||
|
NCV7342D13R2G
onsemi
|
$0.5824 Buy | Yes | Yes | Active | 5 V | CMOS | 1 | 1 Gbps | CAN TRANSCEIVER | 1 | 75 mA | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.937 mm | 4.9276 mm | 1.7272 mm | ONSEMI | SOIC-8 | compliant | 8542.39.00.01 | onsemi | SOIC 8 | 751AZ | 8 | ||||||
|
KSZ8081MNXCA
Microchip Technology Inc
|
$0.5845 Buy | Yes | Active | 1.8 V | 1 | 100 Gbps | ETHERNET TRANSCEIVER | It can also operate with 3.3V and 2.5 V | 1 | COMMERCIAL | S-XQCC-N32 | e3 | 2 | 70 °C | 260 | TS 16949 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||
![]() |
TJA1028T/5V0/20/1J
NXP Semiconductors
|
$0.5849 Buy | Yes | Not Recommended | MIL-STD-1553 DATA BUS TRANSCEIVER | e4 | 1 | 260 | 30 | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NXP SEMICONDUCTORS | compliant | NXP | SOIC | SOT96-1 | 8 | ||||||||||||||||||||||||||||||||||
|
NCV7329D10R2G
onsemi
|
$0.5893 Buy | Yes | Yes | Active | 12 V | CMOS | 1 | 20 Mbps | LIN TRANSCEIVER | 1 | 6.5 mA | AUTOMOTIVE | R-PDSO-G8 | e3 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 | compliant | 8542.39.00.01 | onsemi | SOIC-8 | 751-07 | ||||||||
|
NCV7422MW0R2G
onsemi
|
$0.5924 Buy | Yes | Yes | Active | 12 V | 2 | 20 Mbps | LIN TRANSCEIVER | 2 | 13 mA | AUTOMOTIVE | R-PDSO-N14 | e3 | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | UNSPECIFIED | HVSON | SOLCC14,.12,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | DUAL | 3 mm | 4.5 mm | 900 µm | ONSEMI | DFN-14 | compliant | 8542.39.00.01 | 2019-09-04 | onsemi | DFNW-14 | 507AC |