Parametric results for: ATA6566-GAQW1 under Network Interfaces

Filter Your Search

11 - 20 of 25,871 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ATA6560-GAQW-N
Microchip Technology Inc
$0.3834 Buy Yes Active 5 V 1 5 Gbps CAN FD TRANSCEIVER 1 70 mA AUTOMOTIVE R-PDSO-G8 e4 150 °C -40 °C TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.39.00.01 Microchip
NTS0104BQ,115
NXP Semiconductors
$0.3876 Buy Yes Active 3.3 V INTERFACE CIRCUIT 4 AUTOMOTIVE R-PQCC-N14 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 2.5 mm 3 mm 1 mm NXP SEMICONDUCTORS 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, VQFN-14 compliant NXP QFN 14 SOT762-1
TJA1057T,118
NXP Semiconductors
$0.3930 Buy Yes Not Recommended 5 V 1 INTERFACE CIRCUIT 1 70 mA R-PDSO-G8 Not Qualified 1 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NXP SEMICONDUCTORS 3.90 MM, PLASTIC, MS-012, SOT96-1, SO-8 compliant NXP SOIC 8 SOT96-1
NCV7344AD10R2G
onsemi
$0.3945 Buy Yes Yes Active 5 V 1 5 Gbps CAN FD TRANSCEIVER 1 70 mA AUTOMOTIVE R-PDSO-G8 2 150 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 4.9 mm 6 mm 1.75 mm ONSEMI SOIC-8 compliant 8542.39.00.01 onsemi SOIC-8 751-07 2018-03-23
TLIN1027DRQ1
Texas Instruments
$0.4080 Buy Yes Yes Active 14 V 1 1 20 Mbps LIN TRANSCEIVER 1 AUTOMOTIVE R-PDSO-G6 e4 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP RECTANGULAR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2020-07-03
TJA1057GT/3J
NXP Semiconductors
$0.4120 Buy Yes Yes Not Recommended 5 V INTERFACE CIRCUIT 1 R-PDSO-G8 e4 1 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NXP SEMICONDUCTORS SOP-8 compliant EAR99 8542.39.00.01 NXP
NTS0104PW,118
NXP Semiconductors
$0.4121 Buy Yes Active 3.3 V INTERFACE CIRCUIT 4 AUTOMOTIVE R-PDSO-G14 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 4.4 mm 5 mm 1.1 mm NXP SEMICONDUCTORS 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 compliant NXP TSSOP 14 SOT402-1
TLIN1029AMDRBRQ1
Texas Instruments
$0.4379 Buy Yes Yes Active 5.5 V 1 1 20 Mbps LIN TRANSCEIVER 1 5 mA AUTOMOTIVE S-PDSO-N8 e4 2 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC SON-8 compliant Texas Instruments
TLIN1027DRBRQ1
Texas Instruments
$0.4435 Buy Yes Yes Active 14 V 1 1 20 Mbps LIN TRANSCEIVER 1 AUTOMOTIVE S-PDSO-N8 e4 2 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SQUARE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2020-07-03
TLIN2027DRQ1
Texas Instruments
$0.4774 Buy Yes Yes Active 14 V 1 1 20 Mbps LIN TRANSCEIVER 1 5 mA AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 4.905 mm 3.895 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC-8 compliant EAR99 8542.39.00.01 Texas Instruments 2020-07-03