Filter Your Search
1 - 10 of 773 results
![]() |
BU8241FS-T1
ROHM Semiconductor
|
Check for Price Buy | Yes | Yes | Active | SUPPORT CIRCUIT | 1 | R-PDSO-G24 | e3/e2 | Not Qualified | 260 | 10 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 5.4 mm | 10 mm | 2.01 mm | ROHM CO LTD | SSOP | SSOP-24 | 24 | unknown | ||||||||||||
|
TEA1118T
Philips Semiconductors
|
Check for Price Buy | No | Transferred | 2.9 V | BIPOLAR | 1.4 mA | OTHER | R-PDSO-G14 | e0 | Not Qualified | 70 °C | -25 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||
|
RY3GB040
Sharp Corp
|
Check for Price Buy | Obsolete | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | 1 | R-XXMA-X | Not Qualified | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 33.6 mm | 46.2 mm | SHARP CORP | 42 X 33 MM, 8 MM HEIGHT, COMPACT PACKAGE-14 | unknown | |||||||||||||||||||||||
![]() |
CXG1097EN
Sony Semiconductor
|
Check for Price Buy | Yes | Yes | Obsolete | 2.7 V | CORDLESS TELEPHONE SUPPORT CIRCUIT | 1 | 17 mA | OTHER | R-XDSO-N16 | e6 | Not Qualified | 85 °C | -35 °C | 260 | 10 | 16 | UNSPECIFIED | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin/Bismuth (Sn/Bi) | NO LEAD | 400 µm | DUAL | 2.5 mm | 3.5 mm | 900 µm | SONY CORP | SON | VSON, | 16 | unknown | 8542.39.00.01 | ||||||
![]() |
U3600BM-NFNG3
Atmel Corporation
|
Check for Price Buy | No | Obsolete | 3.6 V | BIPOLAR | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | 1 | 29 mA | COMMERCIAL EXTENDED | R-PDSO-G44 | e0 | Not Qualified | 75 °C | -25 °C | 44 | PLASTIC/EPOXY | SSOP | SOP44,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 7.4 mm | 17.925 mm | 2.6 mm | ATMEL CORP | SOIC | SSOP, SOP44,.4,32 | 44 | unknown | 8542.39.00.01 | |||||||
|
MSM7586-01TS-K
LAPIS Semiconductor Co Ltd
|
Check for Price Buy | Obsolete | 3 V | CMOS | 384 Mbps | MODEM | 1 | 28 mA | OTHER | S-PQFP-G100 | Not Qualified | 70 °C | -25 °C | 100 | PLASTIC/EPOXY | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | LAPIS SEMICONDUCTOR CO LTD | QFP, TQFP100,.63SQ | unknown | 8542.39.00.01 | ||||||||||||||
|
TEA1118AT
Philips Semiconductors
|
Check for Price Buy | No | Transferred | 2.9 V | BIPOLAR | 1.4 mA | OTHER | R-PDSO-G14 | e0 | Not Qualified | 70 °C | -25 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||
![]() |
AD6190ARS
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 3.3 V | BIPOLAR | CORDLESS TELEPHONE BASEBAND CIRCUIT | 1 | OTHER | R-PDSO-G28 | e0 | Not Qualified | 85 °C | -20 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | ANALOG DEVICES INC | SSOP | SSOP-28 | 28 | unknown | 8542.39.00.01 | ||||||||
|
PCD5043H
NXP Semiconductors
|
Check for Price Buy | No | Obsolete | 3 V | CMOS | CORDLESS TELEPHONE BURST MODE CONTROLLER | 1 | 12 mA | OTHER | R-PQFP-G64 | Not Qualified | 70 °C | -25 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | YES | GULL WING | 1 mm | QUAD | 14 mm | 20 mm | 3.2 mm | NXP SEMICONDUCTORS | QFP, QFP64,.7X.95,40 | unknown | 8542.39.00.01 | |||||||||||
![]() |
M64080GP
Mitsubishi Electric
|
Check for Price Buy | Obsolete | PLL FREQUENCY SYNTHESIZER | MITSUBISHI ELECTRIC CORP | SSOP | LSSOP, | 20 | unknown | 8542.39.00.01 |