Parametric results for: s421 under Toggle Switches

Filter Your Search

1 - 10 of 6,248,856 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1MS1T2B4M6RE
SPC Multicomp
$0.2990 Buy Yes Yes Active 20 mA 20 V SPDT LATCHED TOGGLE SWITCH .02A@20VAC .02A@20VDC 20 mA 20 V e3 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Tin (Sn) SOLDER 11.43 mm 12.7 mm MULTICOMP PRO ROHS COMPLIANT unknown EAR99 8536.50.90.65 Multicomp Pro
1AS1T2B4V2RE
SPC Multicomp
$0.3737 Buy Yes Yes Active 20 mA 20 V 30000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD TOGGLE SWITCH BAT TYPE .02A@20VAC 0.4VA@20VDC .02A@20VDC 20 mA ON-ON 20 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT CHROME BRASS COPPER ALLOY GOLD MAKE-BEFORE-BREAK COPPER ALLOY GLASS FILLED NYLON 3 EPOXY TERMINAL SEALED NO Gold (Au) COPPER ALLOY SOLDER 0.284 inch 8.13 mm 11.68 mm 15.75 mm 0.23 inch 0.185 inch MULTICOMP PRO unknown EAR99 8536.50.90.65 Multicomp Pro
1AS1T2B4M7RE
SPC Multicomp
$0.3946 Buy Yes Active 400 mA 20 V SPDT LATCHED TOGGLE SWITCH TOGGLE PANEL MOUNTABLE .4A@20VAC .4A@20VDC 400 mA 20 V -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO SOLDER 6.6 mm 12.7 mm 12.7 mm MULTICOMP PRO unknown EAR99 8536.50.90.65 Multicomp Pro
100SP3T8B13M1QEH
E-Switch Inc
$0.8830 Buy Yes Yes Active TOGGLE SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
400UDP1L1BLKM7RE
E-Switch Inc
$0.9600 Buy Yes Yes Active TOGGLE SWITCH E-SWITCH INC compliant E-Switch
8530K91
Safran Group
$1.0000 Buy Contact Manufacturer 20 A 28 V 50000 Cycle(s) SPDT LATCHED TOGGLE SWITCH LEVER 15A@115VAC 20A@28VDC 15 A 115 V -46 °C 66 °C PANEL MOUNT-THREADED NON-ILLUMINATED ENVIRONMENTALLY SEALED; IP68 NO SOLDER 15.09 mm 33 mm 31.7 mm SAFRAN GROUP compliant
SPC21314
SPC Multicomp
$1.0000 Buy Active 5 A 28 V 0.01 mΩ SP3T SILVER TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 2 A ON-ON-ON 250 V 1400VAC V 1 GΩ -30 °C 85 °C PANEL MOUNT 25 deg CHROME BRASS COPPER ALLOY SILVER COPPER ALLOY STAINLESS STEEL DIALLYL PHTHALATE EPOXY NO COPPER ALLOY SOLDER 0.41 inch 11.43 mm 8.89 mm 12.7 mm 0.35 inch 0.156 inch MULTICOMP PRO unknown EAR99 8536.50.70.00 Multicomp Pro
8-6437630-3
TE Connectivity
$1.0000 Buy Yes Not Recommended 20 A 30 V 0.01 mΩ 4PDT TOGGLE SWITCH 20 A ON-(ON) 250 V 1.5 kV 1 GΩ PANEL MOUNT SILVER BRASS WATER PROOF NO WIRE TE CONNECTIVITY LTD unknown EAR99 8536.50.70.00
8-6437630-3
TE Connectivity
$1.0000 Buy Yes Not Recommended 20 A 30 V 0.01 mΩ 4PDT TOGGLE SWITCH 20 A ON-(ON) 250 V 1.5 kV 1 GΩ PANEL MOUNT SILVER BRASS WATER PROOF NO WIRE TE CONNECTIVITY LTD compliant TE Connectivity
3-1825139-4
TE Connectivity
$1.0000 Buy Yes Active 5 A 28 V 6000 Cycle(s) 0.01 mΩ DPDT LATCHED SILVER TOGGLE SWITCH BATON LONG TYPE 5A@125VAC 5A@28VDC 5 A ON-ON-ON 125 V 1 kV 1 GΩ -30 °C 85 °C PANEL MOUNT NICKEL BRASS ALLOY 0.249 inch 1/4-40 COPPER ALLOY SILVER COPPER ALLOY POLYETHYLENE NON-ILLUMINATED EPOXY TERMINAL SEALED WAVE NO WIRE 12.19 inch 0.28 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.70.00