Parametric results for: Thumb/Pushwheel Switches

Filter Your Search

11 - 20 of 18,350 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SMCD301AK2
APEM Inc
$14.1649 Buy Yes Yes Active 1 A 40 V 1000000 Cycle(s) 1 16 HEXADECIMAL THUMB/PUSHWHEEL SWITCH THUMBWHEEL 1A@40VAC 1A@40VDC 1 A 40 V e4 -20 °C 80 °C PANEL MOUNT NO Gold (Au) - with Nickel (Ni) barrier SOLDER 13.62 mm 24 mm 26 mm APEM COMPONENTS INC compliant EAR99 8536.50.70.00 Apem
R723FE1-SXXX2B4GNW
E-Switch Inc
$16.0439 Buy Active E-SWITCH INC unknown E-Switch
SMCD131AL2
APEM Inc
$16.5596 Buy Yes Yes Active 1 A 40 V 1000000 Cycle(s) 1 10 BINARY CODED DECIMAL THUMB/PUSHWHEEL SWITCH 1A@40VAC 1A@40VDC 1 A 40 V e4 -20 °C 80 °C PANEL MOUNT NO Gold (Au) - with Nickel (Ni) barrier SOLDER 13.62 mm 24 mm 26 mm APEM COMPONENTS INC compliant EAR99 8536.50.70.00 Apem
3P0210100
C&K
$19.4533 Buy Yes Obsolete 100 mA 28 V 100000 Cycle(s) 0.3 mΩ 10 BINARY CODED DECIMAL GOLD OVER NICKEL THUMB/PUSHWHEEL SWITCH PUSHWHEEL ROHS COMPLIANT 0.4VA@28VDC .1A@28VDC BINARY CODED 500VRMS V 1 GΩ -10 °C 65 °C PANEL MOUNT BLACK POLYCARBONATE 1.905 mm BLACK COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY POLYCARBONATE NO SOLDER 0.157 inch 6 mm 24.8 mm 25 mm 0.236 inch C & K COMPONENTS LLC compliant EAR99 8536.50.70.00
3-1437603-8
TE Connectivity
$20.5524 Buy Yes Active 400 mA BINARY CODED DECIMAL THUMB/PUSHWHEEL SWITCH 400 mA PANEL MOUNT COPPER ALLOY NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
PICOD131ALULS2
APEM Inc
$21.0141 Buy Yes Active 500 mA 40 V 100000 Cycle(s) 1 10 BINARY CODED DECIMAL THUMB/PUSHWHEEL SWITCH .5A@40VAC .5A@40VDC 500 mA 40 V -20 °C 60 °C PANEL MOUNT NO SOLDER 12.7 mm 15 mm 18 mm APEM COMPONENTS INC compliant EAR99 8536.50.70.00 Apem
1-1437603-1
TE Connectivity
$21.3652 Buy Yes Obsolete 400 mA DECIMAL THUMB/PUSHWHEEL SWITCH 400 mA PANEL MOUNT COPPER ALLOY NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
1437603-2
TE Connectivity
$21.8171 Buy Yes Active 400 mA BINARY CODED DECIMAL THUMB/PUSHWHEEL SWITCH 400 mA PANEL MOUNT COPPER ALLOY NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
1437607-1
TE Connectivity
$22.3505 Buy Yes Yes Active 400 mA 20 V 1 10 BINARY CODED DECIMAL THUMB/PUSHWHEEL SWITCH .02A@20VAC .02A@20VDC 400 mA 20 V PANEL MOUNT COPPER ALLOY NO SOLDER TE CONNECTIVITY LTD unknown EAR99 8536.50.70.00 TE Connectivity ROHS COMPLIANT
DPS9141AK2
APEM Inc
$24.3151 Buy Yes Active 1 A 40 V 1000000 Cycle(s) 1 10 BCD AND BCD COMPLEMENT THUMB/PUSHWHEEL SWITCH 1A@40VAC 1A@40VDC 1 A 40 V -20 °C 80 °C PANEL MOUNT NO 21 mm 33 mm 29 mm APEM COMPONENTS INC compliant EAR99 8536.50.70.00 Apem