Parametric results for: Thumb/Pushwheel Switches

Filter Your Search

1 - 10 of 18,350 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
301119000
C&K
$0.0077 Yes Active 100 mA 28 V 100000 Cycle(s) 0.1 mΩ 10 DECIMAL GOLD OVER NICKEL THUMB/PUSHWHEEL SWITCH THUMBWHEEL .1A@120VAC .1A@28VDC 100 mA 120 V 500VRMS V 1 GΩ -40 °C 65 °C PANEL MOUNT ACRYLONITRILE BUTADIENE STYRENE COPPER ALLOY COPPER ACRYLONITRILE BUTADIENE STYRENE(ABS) ACRYLONITRILE BUTADIENE STYRENE EPOXY NO SOLDER 10.52 mm 28.96 mm 33.02 mm C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.70.00 C & K COMPONENTS
301419100
C&K
$0.9773 Yes Active 100 mA 28 V 100000 Cycle(s) 0.1 mΩ 10 RESISTOR DECADE GOLD OVER NICKEL THUMB/PUSHWHEEL SWITCH THUMBWHEEL .1A@120VAC .1A@28VDC 100 mA 120 V 500VRMS V 1 GΩ -40 °C 65 °C PANEL MOUNT ACRYLONITRILE BUTADIENE STYRENE COPPER ALLOY COPPER ACRYLONITRILE BUTADIENE STYRENE(ABS) ACRYLONITRILE BUTADIENE STYRENE EPOXY NO SOLDER 10.52 mm 28.96 mm 33.02 mm C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.70.00 C & K COMPONENTS
SMCD301AK
TE Connectivity
$1.0000 Yes Active 400 mA 20 V 1 16 HEXADECIMAL THUMB/PUSHWHEEL SWITCH .02A@20VAC .02A@20VDC 400 mA 20 V e4 -20 °C 80 °C PANEL MOUNT COPPER ALLOY DUST PROOF; EPOXY TERMINAL SEALED NO Gold (Au) SOLDER 7.62 mm 22 mm 32 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
3-1437603-5
TE Connectivity
$5.5091 Yes Active THUMB/PUSHWHEEL SWITCH PANEL MOUNT POLYETHYLENE NO SOLDER TE CONNECTIVITY LTD compliant
3-1437602-1
TE Connectivity
$6.0150 Yes Active THUMB/PUSHWHEEL SWITCH PANEL MOUNT NO SOLDER TE CONNECTIVITY LTD not_compliant
DPS910P
TE Connectivity
$6.5855 Yes Active THUMB/PUSHWHEEL SWITCH PANEL MOUNT POLYETHYLENE NO SOLDER TE CONNECTIVITY LTD compliant EAR99 8536.50.70.00 TE Connectivity
SMCL
TE Connectivity
$7.7889 Yes Active THUMB/PUSHWHEEL SWITCH PANEL MOUNT NO SOLDER TE CONNECTIVITY LTD not_compliant TE Connectivity
SMCD131AK2
APEM Inc
$11.2187 Yes Yes Active 1 A 40 V 1000000 Cycle(s) 1 10 BINARY CODED DECIMAL THUMB/PUSHWHEEL SWITCH 1A@40VAC 1A@40VDC 1 A 40 V e4 -20 °C 80 °C PANEL MOUNT NO Gold (Au) - with Nickel (Ni) barrier SOLDER 13.62 mm 24 mm 26 mm APEM COMPONENTS INC compliant EAR99 8536.50.70.00 Apem
B9LS
TE Connectivity
$12.0955 Yes Obsolete 0.015 mΩ 9 THUMB/PUSHWHEEL SWITCH THUMBWHEEL 1000 GΩ -40 °C 100 °C PANEL MOUNT NO SOLDER 7.62 mm 8.509 mm 23.876 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.70.00 TE Connectivity
302119000
C&K
$12.4889 Yes Active 100 mA 28 V 100000 Cycle(s) 0.1 mΩ 10 BINARY CODED DECIMAL GOLD OVER NICKEL THUMB/PUSHWHEEL SWITCH THUMBWHEEL .1A@120VAC .1A@28VDC 100 mA 120 V 500VRMS V 1 GΩ -40 °C 65 °C PANEL MOUNT ACRYLONITRILE BUTADIENE STYRENE COPPER ALLOY COPPER ACRYLONITRILE BUTADIENE STYRENE(ABS) ACRYLONITRILE BUTADIENE STYRENE EPOXY NO SOLDER 10.52 mm 28.96 mm 33.02 mm C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.70.00 C & K COMPONENTS