Filter Your Search
61 - 70 of 628,007 results
![]() |
KSC421V270SHLFS
C&K
|
$1.1034 | Yes | Active | 50 mA | 32 V | 300000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON | 1VA@32VDC | 0.05A@32VDC | 250VRMS V | 10 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 508 µm | SILVER | SILVER | SILVER | NO | SILVER/NICKEL | SILVER | SOLDER | 0.091 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | |||||||||||||||||||||
|
KST243JLFG
C&K
|
$1.1121 | Yes | Active | 10 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON | TAPE/REEL PKG. | 0.5VA@32VDC | 0.01A@32VDC | 250VRMS V | 1 GΩ | -40 °C | 125 °C | SURFACE MOUNT-STRAIGHT | 1.2954 mm | GOLD | REFLOW | NO | SOLDER | 0.083 inch | 6.1976 mm | 2.8956 mm | 6.1976 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | ||||||||||||||||||||
|
T23A070ASR2-15
SPC Multicomp
|
$1.1165 | Active | 100000 Cycle(s) | SPST | MOMENTARY | THERMOSTATIC SWITCH | e3 | 205 °C | PANEL MOUNT | NO | TIN | QUICK CONNECT | 9.76 mm | MULTICOMP PRO | unknown | EAR99 | 8536.50.70.00 | Multicomp Pro | |||||||||||||||||||||||||||||||||||
|
T23B050ASR2-15
SPC Multicomp
|
$1.1401 | Active | THERMAL SWITCH | MULTICOMP PRO | unknown | Multicomp Pro | |||||||||||||||||||||||||||||||||||||||||||||||
|
TLL-62BR
SPC Multicomp
|
$1.1588 | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | LED COLOUR=YELLOW | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | NYLON | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | LED | NYLON | 6 | NO | BRASS | SOLDER | 0.087 inch | 4.8006 mm | 0.138 inch | MULTICOMP PRO | unknown | EAR99 | 8536.50.70.00 | Multicomp Pro | |||||||||||||||||
|
TLL-62BY
SPC Multicomp
|
$1.1588 | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | LED COLOUR= GREEN | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | NYLON | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | LED | NYLON | 6 | NO | BRASS | SOLDER | 0.087 inch | 4.8006 mm | 0.138 inch | MULTICOMP PRO | unknown | EAR99 | 8536.50.70.00 | Multicomp Pro | ||||||||||||||||
|
R13-502MC-05-R
SPC Multicomp
|
$1.3073 | Active | MULTICOMP PRO | unknown | EAR99 | 8536.50.70.00 | Multicomp Pro | ||||||||||||||||||||||||||||||||||||||||||||||
![]() |
KSC443G70SHLFG
C&K
|
$1.3208 | Yes | Active | 10 mA | 32 V | 0.1 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON | 0.2VA@32VDC | 0.01A@32VDC | 250VRMS V | 10 MΩ | e4 | -40 °C | 125 °C | SURFACE MOUNT-STRAIGHT | GOLD | NO | Gold/Nickel (Au/Ni) | SOLDER | 0.091 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | |||||||||||||||||||||||||
|
JSA4-1-G0
ITW Switches
|
$1.3212 | Yes | Active | 1000 Cycle(s) | 0.01 mΩ | SPST | LATCHED | GOLD COBALT | JUMPER SWITCH | SLIDER | JUMPER SWITCH | 10VA@100VAC | 1A@100VAC | 1 A | 100 V | 10 GΩ | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | GOLD COBALT | COPPER ZINC | POLYAMIDE/POLYTETRAFLUOROETHYLENE | POLYAMIDE/POLYTETRAFLUOROETHYLENE | HAND/REFLOW | NO | COPPER ZINC | 6.1 mm | 8.4 mm | 0.142 inch | ITW SWITCHES | compliant | ||||||||||||||||||||||
|
R13-24AL-05-BB
SPC Multicomp
|
$1.3541 | Active | MULTICOMP PRO | unknown | EAR99 | 8536.50.70.00 | Multicomp Pro |