Parametric results for: Special Switches

Filter Your Search

21 - 30 of 628,017 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TL1105SPF100Q1RBLK
E-Switch Inc
$0.5405 Buy Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH 1X1 0.05A@12VDC 250VAC V 100 MΩ 1.47 N -20 °C 70 °C THROUGH HOLE-STRAIGHT 250 µm SILVER 4 NO BRASS SOLDER 0.386 inch 6 mm 3.6 mm 6 mm 0.138 inch E-SWITCH INC compliant E-Switch
T23A050ASR2-15
SPC Multicomp
$0.5480 Buy Active THERMAL SWITCH MULTICOMP PRO unknown Multicomp Pro
ADTSM644NVB
APEM Inc
$0.5835 Buy Active 50 mA 12 V 200000 Cycle(s) 0.1 mΩ SPST VERTICAL SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ e4 -25 °C 70 °C SURFACE MOUNT-STRAIGHT BLACK THERMOPLASTIC 254 µm BLACK PHOSPHOR BRONZE SILVER PHOSPHOR BRONZE STAINLESS STEEL THERMOPLASTIC NO Silver (Ag) BRASS SOLDER 0.15 inch 3.5052 mm 6.1976 mm APEM COMPONENTS INC compliant Apem EAR99 8536.50.70.00
ADTSM65NVTR
APEM Inc
$0.5870 Buy Yes Active 50 mA 12 V 200000 Cycle(s) 0.1 mΩ SPST SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ e4 -25 °C 70 °C SURFACE MOUNT-STRAIGHT BROWN 254 µm BLACK PHOSPHOR BRONZE SILVER PHOSPHOR BRONZE STAINLESS STEEL TR NO Silver (Ag) BRASS SOLDER 0.236 inch 3.5052 mm 6.1976 mm APEM COMPONENTS INC compliant Apem EAR99 8536.50.70.00
R13-548DL-05-BG
SPC Multicomp
$0.5888 Buy Active PUSHBUTTON SWITCH MULTICOMP PRO unknown Multicomp Pro EAR99 8536.50.70.00
TL1100F260Q4JGRY
E-Switch Inc
$0.5970 Buy Active E-SWITCH INC compliant E-Switch
TL1100F160Q4JWHT
E-Switch Inc
$0.5970 Buy Active E-SWITCH INC compliant E-Switch
1977177-8
TE Connectivity
$0.6020 Buy Yes Obsolete 50 mA 24 V 100000 Cycle(s) 0.05 mΩ SPST MOMENTARY SILVER OVER NICKEL PUSHBUTTON UL 0.05A@24VDC OFF-(ON) 500VAC V 100 MΩ -35 °C 85 °C THROUGH HOLE-RIGHT ANGLE BLACK POLYPHENYLENE SULPHIDE 254 µm BROWN COPPER ALLOY SILVER COPPER ALLOY STEEL POLYPHENYLENE SULPHIDE 4 NO COPPER ALLOY SOLDER 0.128 inch 7.0104 mm 6.604 mm 7.112 mm 0.138 inch TE CONNECTIVITY LTD compliant TE Connectivity
KSC841GOLLFS
C&K
$0.6296 Buy Yes Active 50 mA 32 V 300000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH HARD TYPE 1X1 0.05A@32VDC 1 ms 250VRMS V 10 MΩ 4.25 N -40 °C 85 °C SURFACE MOUNT-STRAIGHT 400 µm SILVER SILVER SILVER TR, 13 INCH IP67 REFLOW NO SILVER/NICKEL SILVER SOLDER 6.2 mm 2.9 mm 6.2 mm C & K COMPONENTS LLC compliant C & K COMPONENTS EAR99 8536.50.70.00
1977264-2
TE Connectivity
$0.6310 Buy Yes Active 50 mA 24 V 1000000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER PUSHBUTTON UL 0.05A@24VDC OFF-(ON) 500VAC V 100 MΩ -40 °C 105 °C SURFACE MOUNT-STRAIGHT PINK 254 µm IVORY STAINLESS STEEL SILVER COPPER ALLOY CU ALLOY NYLON NO COPPER ALLOY SOLDER 0.067 inch 6.1976 mm 2.5908 mm 6.1976 mm TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.50.70.00