Parametric results for: kb15kkw01b under Special Switches

Filter Your Search

11 - 20 of 628,007 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC32882
SPC Multicomp
$0.2923 Buy Yes Active 50 mA 12 V 200000 Cycle(s) 0.1 mΩ SPST SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ -25 °C 70 °C SURFACE MOUNT-STRAIGHT BLACK LIQUID CRYSTAL POLYMER BLACK PHOSPHOR BRONZE SILVER PHOSPHOR BRONZE LIQUID CRYSTAL POLYMER NO BRASS SOLDER 0.043 inch 5.9944 mm 2.0066 mm 6.1976 mm MULTICOMP PRO unknown EAR99 8536.50.70.00 Multicomp Pro
1977263-1
TE Connectivity
$0.3339 Buy Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ SPST HORIZONTAL SILVER KEYPAD SWITCH PUSHBUTTON UL 0.05A@24VDC 50 mA 500VAC V 100 MΩ -40 °C 105 °C SURFACE MOUNT-STRAIGHT GREEN 254 µm IVORY STAINLESS STEEL SILVER COPPER ALLOY COPPER ALLOY NYLON NO COPPER ALLOY SOLDER 6.1976 mm 2.5908 mm 5.9944 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.65 TE Connectivity
TL1105SF160Q94V0
E-Switch Inc
$0.3550 Buy Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ SPST SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE 2.54 mm SILVER NO SOLDER 0.231 inch 7.0104 mm 6.477 mm 7.3914 mm 0.138 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
ADTSM61NVTR
APEM Inc
$0.3609 Buy Yes Active 50 mA 12 V 200000 Cycle(s) 0.1 mΩ SPST SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ -25 °C 70 °C SURFACE MOUNT-STRAIGHT BROWN 254 µm BLACK PHOSPHOR BRONZE SILVER PHOSPHOR BRONZE STAINLESS STEEL TR NO BRASS SOLDER 0.031 inch 3.5052 mm 6.1976 mm APEM COMPONENTS INC compliant EAR99 8536.50.70.00 Apem
TL1100FF260Q
E-Switch Inc
$0.3855 Buy Active KEYPAD SWITCH e4 Silver (Ag) E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
MC32845
SPC Multicomp
$0.4379 Buy Active 50 mA 12 V 500000 Cycle(s) 0.1 mΩ SPST PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ -25 °C 70 °C SURFACE MOUNT-STRAIGHT 457.2 µm STAINLESS STEEL STAINLESS STEEL STAINLESS STEEL NO BRASS SOLDER 0.026 inch 6.1976 mm 2.9464 mm 6.2992 mm MULTICOMP PRO unknown EAR99 8536.50.70.00 Multicomp Pro
1-1977177-8
TE Connectivity
$0.4486 Buy Yes Active 50 mA 24 V 100000 Cycle(s) 0.05 mΩ SPST MOMENTARY SILVER OVER NICKEL PUSHBUTTON UL 0.05A@24VDC OFF-(ON) 500VAC V 100 MΩ -35 °C 85 °C THROUGH HOLE-RIGHT ANGLE WHITE POLYAMIDE 254 µm BROWN COPPER ALLOY SILVER COPPER ALLOY STEEL POLYPHENYLENE SULPHIDE 4 NO COPPER ALLOY SOLDER 0.167 inch 7.0104 mm 6.6294 mm 7.112 mm 0.138 inch TE CONNECTIVITY LTD compliant TE Connectivity
ADTSM62RVTR
APEM Inc
$0.4517 Buy Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ SPST SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ e4 -25 °C 70 °C SURFACE MOUNT-STRAIGHT RED 254 µm BLACK PHOSPHOR BRONZE SILVER PHOSPHOR BRONZE STAINLESS STEEL TR NO Silver (Ag) BRASS SOLDER 0.059 inch 3.5052 mm 6.1976 mm APEM COMPONENTS INC compliant EAR99 8536.50.70.00 Apem
TL1105JAF160Q1RBLK
E-Switch Inc
$0.4900 Buy Obsolete 50 mA 12 V 100000 Cycle(s) 0.1 mΩ SPST SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE 254 µm SILVER 4 NO Silver (Ag) SOLDER 0.392 inch 7.0104 mm 6.5024 mm 7.112 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
TL1105SPF100Q1RBLK
E-Switch Inc
$0.5405 Buy Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH 1X1 0.05A@12VDC 250VAC V 100 MΩ 1.47 N -20 °C 70 °C THROUGH HOLE-STRAIGHT 250 µm SILVER 4 NO BRASS SOLDER 0.386 inch 6 mm 3.6 mm 6 mm 0.138 inch E-SWITCH INC compliant E-Switch