Filter Your Search
71 - 80 of 331,749 results
|
ESE11MV9
Panasonic Electronic Components
|
$0.4160 Buy | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.35 N | e2 | -10 °C | 70 °C | SURFACE MOUNT-STRAIGHT | NO | TIN COPPER | SOLDER | 3 mm | 4.9 mm | 6.4 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | |||||||||||||||||
|
D2FS-F-N
OMRON Corporation
|
$0.4182 Buy | Yes | Active | 100 mA | 6 V | 10000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 0.1A@6VDC | 600VAC V | 100 MΩ | 0.85 N | 500 µm | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 750 µm | SILVER | SILVER | NON-ILLUMINATED | 7 inch | 3 | IP40 | NO | SOLDER | 0.039 inch | 5.8 mm | 6.5 mm | 12.8 mm | 0.138 inch | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||
|
83299001
Crouzet
|
$0.4185 Buy | Active | SNAP ACTING/LIMIT SWITCH | CROUZET LTD | unknown | Crouzet | |||||||||||||||||||||||||||||||||||||||
|
2351444-3
TE Connectivity
|
$0.4205 Buy | Yes | Active | 100 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 100 mA | 0.7448 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||
|
MS1-3P11HGV
Diptronics Manufacturing Inc
|
$0.4250 Buy | Yes | Active | SNAP ACTING/LIMIT SWITCH | DIPTRONICS MANUFACTURING INC | unknown | |||||||||||||||||||||||||||||||||||||||
|
MS1-3L22HGV
Diptronics Manufacturing Inc
|
$0.4300 Buy | Yes | Active | SNAP ACTING/LIMIT SWITCH | DIPTRONICS MANUFACTURING INC | unknown | |||||||||||||||||||||||||||||||||||||||
|
MS1-3L21HGV
Diptronics Manufacturing Inc
|
$0.4300 Buy | Yes | Active | SNAP ACTING/LIMIT SWITCH | DIPTRONICS MANUFACTURING INC | unknown | |||||||||||||||||||||||||||||||||||||||
|
MS1-3L23HGV
Diptronics Manufacturing Inc
|
$0.4300 Buy | Yes | Active | SNAP ACTING/LIMIT SWITCH | DIPTRONICS MANUFACTURING INC | unknown | |||||||||||||||||||||||||||||||||||||||
|
ESE13V01A
Panasonic Electronic Components
|
$0.4334 Buy | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.3 N | e4 | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | NO | SILVER OVER NICKEL | SOLDER | 3.6 mm | 1.2 mm | 4.2 mm | PANASONIC CORP | compliant | EAR99 | 8536.50.70.00 | Panasonic | |||||||||||||||||
|
MS1-3L51HGV
Diptronics Manufacturing Inc
|
$0.4340 Buy | Yes | Active | SNAP ACTING/LIMIT SWITCH | DIPTRONICS MANUFACTURING INC | unknown |