Parametric results for: GLEA01A1B under Snap Acting/Limit Switches

Filter Your Search

61 - 70 of 331,749 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ESE24SV3
Panasonic Electronic Components
$0.3793 Yes Yes Active 10 mA 5 V 50000 Cycle(s) 0.5 mΩ SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER BULK PACKAGING .01A@5VDC ON-OFF 100VAC V 100 MΩ 0.35 N -10 °C 70 °C THROUGH HOLE-STRAIGHT 6 WAVE NO Tin (Sn) - Copper (Cu) SOLDER 0.116 inch 3 mm 5.6 mm 7.5 mm 0.106 inch PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic
MS2-5P1HGV
Diptronics Manufacturing Inc
$0.3826 Yes Active SNAP ACTING/LIMIT SWITCH e4 Silver (Ag) DIPTRONICS MANUFACTURING INC compliant
MS2-5S21HGV
Diptronics Manufacturing Inc
$0.3847 Yes Active SNAP ACTING/LIMIT SWITCH e4 Silver (Ag) DIPTRONICS MANUFACTURING INC compliant
ESE13V01D
Panasonic Electronic Components
$0.3910 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.3 N e2 -10 °C 60 °C SURFACE MOUNT-RIGHT ANGLE NO TIN COPPER SOLDER 3.6 mm 1.2 mm 4.2 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic
ESE13H01B
Panasonic Electronic Components
$0.3922 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.3 N e2 -10 °C 60 °C SURFACE MOUNT-RIGHT ANGLE NO Tin/Copper (Sn/Cu) SOLDER 3.6 mm 1.2 mm 4.2 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic
ESE22MV21T
Panasonic Electronic Components
$0.3932 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.3 N e2 -10 °C 70 °C SURFACE MOUNT-STRAIGHT 4.25 mm NO Tin/Copper (Sn/Cu) SOLDER 1.9 mm 4.1 mm 5.7 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic
ESE18R11B
Panasonic Electronic Components
$0.3968 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.3 N e2 -10 °C 60 °C SURFACE MOUNT-RIGHT ANGLE NO TIN COPPER SOLDER 4 mm 1.2 mm 4.4 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic
ESE11SH2C
Panasonic Electronic Components
$0.4031 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.35 N e2 -10 °C 70 °C THROUGH HOLE-RIGHT ANGLE NO TIN COPPER SOLDER 5.1 mm 4.2 mm 6.4 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic
2351444-1
TE Connectivity
$0.4099 Yes Active 100 mA 30 V SPDT SNAP ACTING/LIMIT SWITCH PIN PLUNGER 100 mA 0.7448 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
ESE31R11T
Panasonic Electronic Components
$0.4157 Yes Yes Active 10 mA 5 V 100000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH .01A@5VDC 0.39 N e2 -10 °C 70 °C SURFACE MOUNT-RIGHT ANGLE 3.2 mm NO TIN COPPER SOLDER 5.4 mm 1.7 mm 5.75 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic