Filter Your Search
51 - 60 of 331,749 results
|
MS0850506F020V2A
E-Switch Inc
|
$0.3329 Buy | Active | 50000 Cycle(s) | 0.1 mΩ | SPDT | SILVER | SNAP ACTING/LIMIT SWITCH | LEAF LEVER | 5A@250VAC | 5 A | 250 V | 1000VAC V | 100 MΩ | 0.1974 N | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | SILVER | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | 0.547 inch | 5 | NO | COPPER ALLOY | SOLDER | 0.571 inch | 6.4008 mm | 13.8938 mm | 19.812 mm | 0.15 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||
|
ESE22MH22
Panasonic Electronic Components
|
$0.3368 Buy | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.3 N | e2 | -10 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | 1.2 mm | NO | TIN COPPER | SOLDER | 5 mm | 1.9 mm | 5.7 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | |||||||||||||||||||
![]() |
SDS001R
C&K
|
$0.3381 Buy | Yes | Yes | Active | SNAP ACTING/LIMIT SWITCH | e4 | GOLD OVER NICKEL | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | ||||||||||||||||||||||||||||||||||||
|
ESE22MH57
Panasonic Electronic Components
|
$0.3476 Buy | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.3 N | e2 | -10 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | 1.2 mm | NO | TIN COPPER | SOLDER | 4.55 mm | 2.85 mm | 6.15 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | |||||||||||||||||||
|
AV3834613
Panasonic Electronic Components
|
$0.3566 Buy | Yes | Active | 100 mA | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LONG HINGE LEVER | .1A@250VAC | .1A@30VDC | 100 mA | 250 V | 0.25 N | 3.5 mm | e4 | -25 °C | 85 °C | PANEL MOUNT | 5.1 mm | NO | Gold (Au) | QUICK CONNECT | 6.4 mm | 11.1 mm | 19.8 mm | PANASONIC CORP | compliant | EAR99 | 8536.50.70.00 | Panasonic | ROHS COMPLIANT | |||||||||||||||
|
ESE18L11D
Panasonic Electronic Components
|
$0.3653 Buy | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | .01A@5VDC | 0.3 N | e2 | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | NO | TIN COPPER | SOLDER | 4 mm | 1.2 mm | 4.4 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | |||||||||||||||||||||
|
TS20100F070S
E-Switch Inc
|
$0.3656 Buy | Yes | Active | SNAP ACTING/LIMIT SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||
|
MS2-5R21HGV
Diptronics Manufacturing Inc
|
$0.3720 Buy | Yes | Active | SNAP ACTING/LIMIT SWITCH | e4 | Silver (Ag) | DIPTRONICS MANUFACTURING INC | compliant | ||||||||||||||||||||||||||||||||||||||||
|
MS2-5R21WGV
Diptronics Manufacturing Inc
|
$0.3720 Buy | Yes | Active | SNAP ACTING/LIMIT SWITCH | e4 | Silver (Ag) | DIPTRONICS MANUFACTURING INC | compliant | ||||||||||||||||||||||||||||||||||||||||
|
MPTE-MRLC-V-T/R
SPC Multicomp
|
$0.3747 Buy | Active | SNAP ACTING/LIMIT SWITCH | MULTICOMP PRO | unknown |