Filter Your Search
31 - 40 of 331,749 results
|
2351449-5
TE Connectivity
|
$0.2375 Buy | Yes | Active | 3 A | SPST | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 3 A | 250 V | 0.392 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||
|
2351449-6
TE Connectivity
|
$0.2391 Buy | Yes | Active | 3 A | SPST | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 3 A | 250 V | 0.392 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||
![]() |
SDS004
C&K
|
$0.2434 Buy | Yes | Yes | Active | SNAP ACTING/LIMIT SWITCH | Gold Flash (Au) | C & K COMPONENTS LLC | compliant | C & K COMPONENTS | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||
|
AVT34043
Panasonic Electronic Components
|
$0.2515 Buy | Yes | Active | 3 A | 30 V | 50000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 3A@250VAC | 3A@30VDC | 3 A | 250 V | 0.98 N | 600 µm | e4 | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | 1 mm | NO | Silver (Ag) | SOLDER | 6.4 mm | 11.1 mm | 19.8 mm | PANASONIC CORP | compliant | Panasonic | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | ||||||||||||||||||
|
2351461-1
TE Connectivity
|
$0.2520 Buy | Yes | Active | 500 mA | 30 V | SPDT | SNAP ACTING/LIMIT SWITCH | LEVER | 500 mA | 0.49 N | PANEL MOUNT | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
2351462-6
TE Connectivity
|
$0.2530 Buy | Yes | Active | 500 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | LEVER | 500 mA | 0.49 N | PANEL MOUNT | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
2351460-2
TE Connectivity
|
$0.2537 Buy | Yes | Active | 500 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | LEVER | 500 mA | 0.49 N | PANEL MOUNT | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
2351462-2
TE Connectivity
|
$0.2552 Buy | Yes | Active | 500 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | LEVER | 500 mA | 0.49 N | PANEL MOUNT | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
900AGQ
E-Switch Inc
|
$0.2579 Buy | Yes | Active | 100 mA | 12 V | 50000 Cycle(s) | 0.08 mΩ | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | PUSHBUTTON | TAPE AND REEL PACKAGE | .1A@12VDC | ON-(OFF) | 1000VRMS V | 100 MΩ | 0.49 N | e4 | SURFACE MOUNT-RIGHT ANGLE | NYLON | PHOSPHOR BRONZE | SILVER | SNAP ACTION | PHOSPHOR BRONZE | NYLON | NYLON | NO | Silver (Ag) | BRASS | SOLDER | 0.098 inch | 4 mm | 2 mm | 5.7 mm | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 | |||||||||||
|
2351461-2
TE Connectivity
|
$0.2645 Buy | Yes | Active | 500 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | LEVER | 500 mA | 0.49 N | PANEL MOUNT | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity |