Parametric results for: SS-01GL13-T under Snap Acting/Limit Switches

Filter Your Search

71 - 80 of 331,749 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ESE11MV9
Panasonic Electronic Components
$0.4160 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.35 N e2 -10 °C 70 °C SURFACE MOUNT-STRAIGHT NO TIN COPPER SOLDER 3 mm 4.9 mm 6.4 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic
D2FS-F-N
OMRON Corporation
$0.4182 Yes Active 100 mA 6 V 10000 Cycle(s) 0.1 mΩ SPST MOMENTARY SNAP ACTING/LIMIT SWITCH PIN PLUNGER 0.1A@6VDC 600VAC V 100 MΩ 0.85 N 500 µm -20 °C 70 °C THROUGH HOLE-STRAIGHT 750 µm SILVER SILVER NON-ILLUMINATED 7 inch 3 IP40 NO SOLDER 0.039 inch 5.8 mm 6.5 mm 12.8 mm 0.138 inch OMRON CORP unknown EAR99 8536.50.70.00
83299001
Crouzet
$0.4185 Active SNAP ACTING/LIMIT SWITCH CROUZET LTD unknown Crouzet
2351444-3
TE Connectivity
$0.4205 Yes Active 100 mA 30 V SPST SNAP ACTING/LIMIT SWITCH PIN PLUNGER 100 mA 0.7448 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
MS1-3P11HGV
Diptronics Manufacturing Inc
$0.4250 Yes Active SNAP ACTING/LIMIT SWITCH DIPTRONICS MANUFACTURING INC unknown
MS1-3L22HGV
Diptronics Manufacturing Inc
$0.4300 Yes Active SNAP ACTING/LIMIT SWITCH DIPTRONICS MANUFACTURING INC unknown
MS1-3L21HGV
Diptronics Manufacturing Inc
$0.4300 Yes Active SNAP ACTING/LIMIT SWITCH DIPTRONICS MANUFACTURING INC unknown
MS1-3L23HGV
Diptronics Manufacturing Inc
$0.4300 Yes Active SNAP ACTING/LIMIT SWITCH DIPTRONICS MANUFACTURING INC unknown
ESE13V01A
Panasonic Electronic Components
$0.4334 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.3 N e4 -10 °C 60 °C SURFACE MOUNT-RIGHT ANGLE NO SILVER OVER NICKEL SOLDER 3.6 mm 1.2 mm 4.2 mm PANASONIC CORP compliant EAR99 8536.50.70.00 Panasonic
MS1-3L51HGV
Diptronics Manufacturing Inc
$0.4340 Yes Active SNAP ACTING/LIMIT SWITCH DIPTRONICS MANUFACTURING INC unknown