Parametric results for: BZ-2R55 under Snap Acting/Limit Switches

Filter Your Search

41 - 50 of 331,749 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2351461-2
TE Connectivity
$0.2645 Buy Yes Active 500 mA 30 V SPST SNAP ACTING/LIMIT SWITCH LEVER 500 mA 0.49 N PANEL MOUNT SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
2351461-3
TE Connectivity
$0.2645 Buy Yes Active 500 mA 30 V SPST SNAP ACTING/LIMIT SWITCH LEVER 500 mA 0.49 N PANEL MOUNT SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
MS1-01L21HGV
Diptronics Manufacturing Inc
$0.2702 Buy Yes Active SNAP ACTING/LIMIT SWITCH DIPTRONICS MANUFACTURING INC compliant Diptronics
M140T01-AE0509A
SPC Multicomp
$0.2861 Buy Active 50000 Cycle(s) 0.5 mΩ SPDT SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER 5A@250VAC 5 A OFF-ON 250 V 1000VAC V 100 MΩ PANEL MOUNT 0.437 inch NO QUICK CONNECT 0.814 inch 6.4008 mm 10.5918 mm 20.0152 mm MULTICOMP PRO unknown Multicomp Pro EAR99 8536.50.70.00
2351462-5
TE Connectivity
$0.3009 Buy Yes Active 500 mA 30 V SPST SNAP ACTING/LIMIT SWITCH LEVER 500 mA 0.49 N PANEL MOUNT SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
ESE11MH1T
Panasonic Electronic Components
$0.3024 Buy Yes Yes Active SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER 0.35 N e2 SURFACE MOUNT-RIGHT ANGLE NO TIN COPPER SOLDER 6.1 mm 4.25 mm 6.4 mm PANASONIC CORP unknown Panasonic EAR99 8536.50.70.00
ESE22MH24
Panasonic Electronic Components
$0.3129 Buy Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.3 N e2 -10 °C 70 °C SURFACE MOUNT-RIGHT ANGLE 1.2 mm NO TIN COPPER SOLDER 5 mm 1.9 mm 5.7 mm PANASONIC CORP unknown Panasonic EAR99 8536.50.70.00
LCA01150P00PC
C&K
$0.3237 Buy Yes Yes Active 10000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH PIN PLUNGER .1A@250VAC 100 mA 250 V 1500VRMS V 100 MΩ 1.47 N 1.1 mm -40 °C 125 °C THROUGH HOLE-STRAIGHT 1.5 mm SILVER ALLOY SNAP ACTION SILVER ALLOY 0.335 inch NO COPPER ALLOY SOLDER 6.4 mm 10.6 mm 19.8 mm C & K COMPONENTS LLC not_compliant C & K COMPONENTS EAR99 8536.50.70.00
MS4-5L11DGQ
Diptronics Manufacturing Inc
$0.3249 Buy Yes Active SNAP ACTING/LIMIT SWITCH DIPTRONICS MANUFACTURING INC compliant Diptronics
MS2-5L21HGV
Diptronics Manufacturing Inc
$0.3260 Buy Yes Active SNAP ACTING/LIMIT SWITCH e4 Silver (Ag) DIPTRONICS MANUFACTURING INC compliant