Filter Your Search
61 - 70 of 944,754 results
|
1-1571563-4
TE Connectivity
|
$0.3577 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 0.05A@24VDC | 3.04 N | -35 °C | 85 °C | SURFACE MOUNT-STRAIGHT | NON-ILLUMINATED | TAPE AND REEL | NO | SOLDER | 6 mm | 3.57 mm | 6 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||
|
1437565-4
TE Connectivity
|
$0.3579 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | BUTTON TYPE | 0.05A@24VDC | 50 mA | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | POLYESTER | BLACK | SILVER | COPPER ALLOY | POLYAMIDE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.316 inch | 12 mm | 4 mm | 12 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||||||||||||||||
|
FSM100
TE Connectivity
|
$0.3678 | Yes | Yes | Active | 50 mA | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND/FLUSH TYPE | 50 mA | 1.568 N | PANEL MOUNT | BLACK | POLYESTER | BLACK | SILVER | COPPER ALLOY | POLYAMIDE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.25 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | 8536.50.90.31 | |||||||||||||||||||||||||||||
|
1571563-6
TE Connectivity
|
$0.3682 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | ROUND/EXTENDED TYPE | 0.05A@24VDC | 50 mA | OFF-(ON) | 3.04 N | -40 °C | 105 °C | PANEL MOUNT | WHITE | NYLON | SILVER | PHOSPHOR BRONZE | NON-ILLUMINATED | TR | NO | SOLDER | 6 mm | 3.57 mm | 6 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | 8536.50.90.31 | ||||||||||||||||||||||||
![]() |
PHB2UOATS1A
C&K
|
$0.3702 | Yes | Active | 1 A | 15 V | 10000 Cycle(s) | 0.02 mΩ | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 1A@15VDC | 500VDC V | 100 MΩ | -10 °C | 60 °C | THROUGH HOLE-STRAIGHT | POLYOXYMETHYLENE | 2.4892 mm | PHOSPHOR BRONZE | SILVER | BRASS | POLYAMIDE | NON-ILLUMINATED | PHENOLIC | 6 | EPOXY | NO | SOLDER | 0.433 inch | 0.138 inch | C & K COMPONENTS LLC | compliant | C & K COMPONENTS | EAR99 | 8536.50.90.31 | ||||||||||||||||||||||
|
FSM4LPATR
TE Connectivity
|
$0.3800 | Yes | Active | 50 mA | SPST | PUSHBUTTON SWITCH | 50 mA | 2.548 N | PANEL MOUNT | RED | NYLON | SILVER | PHOSPHOR BRONZE | POLYPHENYLENE SULPHIDE | BULK | NO | SOLDER | 0.067 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||||||||||
|
FSM14JSMAA
TE Connectivity
|
$0.3833 | Yes | Active | 50 mA | SPST | MINIATURE SWITCH | 50 mA | 2.548 N | PANEL MOUNT | WHITE | NYLON | BROWN | SILVER | COPPER ALLOY | POLYAMIDE | BULK | NO | SOLDER | 0.37 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||
|
EVPBB2A9B000
Panasonic Electronic Components
|
$0.3835 | Yes | Active | 20 mA | 15 V | 500000 Cycle(s) | 0.5 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | PUSH PLATE | 1X1 | 0.02A@15VDC | 10 ms | ON-OFF | 250VAC V | 50 MΩ | 1.6 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 110 µm | SNAP ACTION | BOX; TR, EMBOSSED, 15 INCH | IP67 | REFLOW | NO | SOLDER | 1.6 mm | 350 µm | 2.6 mm | PANASONIC CORP | unknown | Panasonic | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
1571300-2
TE Connectivity
|
$0.4027 | Yes | Yes | Active | 50 mA | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND/EXTENDED TYPE | 50 mA | 1.274 N | PANEL MOUNT | BLACK | POLYETHYLENE | BLACK | SILVER | STAINLESS STEEL | POLYETHYLENE | NON-ILLUMINATED | BULK | DUST PROOF | NO | SOLDER | 0.106 inch | 8.1 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | 8536.50.90.31 | |||||||||||||||||||||||||||
|
MC8AS8P1A1M6RES
SPC Multicomp
|
$0.4046 | Yes | Active | 20 mA | 20 V | 20 mΩ | SPDT | MOMENTARY | GOLD | MINIATURE SWITCH | PLUNGER | 0.02A@20VAC | 0.02A@20VDC | 20 mA | ON-(ON) | 20 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | THERMOPLASTIC POLYESTER | GOLD | GLASS FILLED NYLON66 | NON-ILLUMINATED | DIALLYL PHTHALATE | 4 | EPOXY TERMINAL SEALED | HAND | NO | SOLDER | 0.215 inch | 8.13 mm | 9.65 mm | 0.162 inch | 0.13 inch | MULTICOMP PRO | unknown | Multicomp Pro |