Parametric results for: BB25AP under Other Switches

Filter Your Search

41 - 50 of 12,552 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BB26AB-HA
NKK Switches
$2.3404 Yes Yes Active 50000 Cycle(s) 0.05 mΩ DPDT VERTICAL GOLD OVER NICKEL PUSHBUTTON 0.4VA@28VDC ON-ON 500VAC V 500 MΩ e4 -25 °C 70 °C THROUGH HOLE-STRAIGHT BLACK POLYACETAL 2.0066 mm 0.236 inch UNTHREADED PHOSPHOR BRONZE GOLD OVER SILVER BRASS GLASS FILLED POLYAMIDE 10 NO GOLD BRASS SOLDER SOLVENT 0.248 inch 8.7884 mm 22.5044 mm 8.7884 mm 0.106 inch 0.122 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00 NKK Switches
MSS420004
TE Connectivity
$2.3618 Yes Active 300 mA 15000 Cycle(s) 0.1 mΩ 2 4PDT HORIZONTAL SILVER OVER NICKEL EXTENDED TOP TYPE UL 300 mA ON-ON 125 V 500VRMS V 1 GΩ -20 °C 85 °C PANEL MOUNT BLACK POLYOXYMETHYLENE 2.0066 mm COPPER ALLOY SILVER MAKE-BEFORE-BREAK COPPER ALLOY 1 TRAY 16 EPOXY NO COPPER ALLOY SOLDER 0.315 inch 9.4 mm 10.0076 mm 15 mm TE CONNECTIVITY LTD compliant TE Connectivity
3CSH9
MEC Switches A/S
$2.3654 Transferred 50 mA 24 V 10000000 Cycle(s) SPST MOMENTARY PUSHBUTTON 0.05A@24VDC OFF-(ON) -40 °C 160 °C SURFACE MOUNT-STRAIGHT NO SOLDER 0.051 inch 10.1092 mm 5.1054 mm 10.1092 mm MEC A/S unknown EAR99 8536.50.70.00
FB15ANEP2
NKK Switches
$2.3972 Yes Yes Active NKK SWITCHES CO LTD not_compliant EAR99 8536.50.70.00 NKK Switches
GDS08STR04
TE Connectivity
$2.4974 Yes Active 100 mA 50 V 1000 Cycle(s) 0.1 mΩ 8 8 SPST HORIZONTAL GOLD OVER NICKEL SLIDE 0.1A@50VDC 100 mA ON-OFF 100 MΩ -30 °C 85 °C PANEL MOUNT WHITE LIQUID CRYSTAL POLYMER BLACK COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY POLYPHENYLENE SULPHIDE TR TAPE SEALED WAVE NO COPPER ALLOY WIRE 6.1976 mm 2.7 mm 20.17 mm 0.169 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.70.00 TE Connectivity
GDS08S04
TE Connectivity
$2.7100 Yes Active 100 mA 50 V 1000 Cycle(s) 0.1 mΩ 8 8 SPST HORIZONTAL GOLD OVER NICKEL SLIDE 0.1A@50VDC 100 mA ON-OFF 100 MΩ e4 -30 °C 85 °C PANEL MOUNT WHITE LIQUID CRYSTAL POLYMER BLACK COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY POLYPHENYLENE SULPHIDE TUBE TAPE SEALED WAVE NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY WIRE 6.1976 mm 2.7 mm 20.17 mm 0.169 inch TE CONNECTIVITY LTD compliant TE Connectivity
V15T16-EZ100A06
Honeywell Sensing and Control
$2.9497 Yes Yes Active unknown
BB16AP-FA
NKK Switches
$3.6477 Yes Yes Active 50000 Cycle(s) 0.05 mΩ SPDT VERTICAL GOLD OVER NICKEL PUSHBUTTON 0.4VA@28VDC ON-ON 500VAC V 500 MΩ e4 -25 °C 70 °C THROUGH HOLE-STRAIGHT BLACK POLYACETAL 2.0066 mm 0.236 inch UNTHREADED PHOSPHOR BRONZE GOLD OVER SILVER BRASS GLASS FILLED POLYAMIDE 3 NO GOLD BRASS SOLDER SOLVENT 0.248 inch 8.7884 mm 22.5044 mm 8.7884 mm 0.138 inch 0.122 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00 NKK Switches
25136NAB
APEM Inc
$3.9577 Yes Active 3 A 30 V 10000 Cycle(s) 0.01 mΩ 2 SPDT MAINTAINED SILVER SLIDE 2A@250VAC 3A@30VDC 2 A ON-ON 250 V 1000VRMS V 1 GΩ e4 -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE GLASS FILLED POLYAMIDE SILVER SILVER SILVER GLASS FILLED NYLON THERMOPLASTIC 3 EPOXY WAVE NO Silver (Ag) SILVER SOLDER PARTIAL 7.493 mm 11.9126 mm 14.097 mm 0.15 inch APEM COMPONENTS INC compliant EAR99 8536.50.70.00 Apem
V15T16-EZ100A05
Honeywell Sensing and Control
$4.0659 Yes Yes Active unknown