Parametric results for: tp11shcbe under Other Switches

Filter Your Search

1 - 10 of 12,552 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FSM5JH
TE Connectivity
$0.1517 Buy Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER OVER NICKEL PUSHBUTTON 0.05A@24VDC OFF-(ON) 500VAC V 100 MΩ -35 °C 85 °C THROUGH HOLE-STRAIGHT BLUE NYLON COPPER ALLOY SILVER COPPER ALLOY GLASS FILLED NYLON 5 NO COPPER ALLOY SOLDER 0.134 inch 5.9944 mm 3.6068 mm 5.9944 mm 0.142 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.70.00 TE Connectivity
KAE08TGGT
E-Switch Inc
$0.3053 Buy Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 8 SPST HORIZONTAL SLIDE TUBE PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD NO BRASS SOLDER 6.2992 mm 3.7592 mm 21.3614 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE02TGGT
E-Switch Inc
$0.6509 Buy Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 2 SPST HORIZONTAL GOLD SLIDE 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD COPPER ALLOY NO BRASS SOLDER 6.2992 mm 3.7592 mm 6.1214 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
BP06KT
C&K
$0.8102 Buy Obsolete C & K COMPONENTS LLC compliant EAR99 8536.50.70.00
KAE02TGGR
E-Switch Inc
$0.8670 Buy Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 2 SPST HORIZONTAL SLIDE TAPE AND REEL PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD NO BRASS SOLDER 6.2992 mm 3.7592 mm 6.1214 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
25139NAH
APEM Inc
$0.9170 Buy Yes Active 3 A 30 V 10000 Cycle(s) 0.01 mΩ 2 SPDT MAINTAINED SILVER SLIDE 2A@250VAC 3A@30VDC 2 A ON-OFF-ON 250 V 1000VRMS V 1 GΩ e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT GLASS FILLED POLYAMIDE SILVER SILVER SILVER GLASS FILLED NYLON THERMOPLASTIC 3 EPOXY WAVE NO Silver (Ag) SILVER SOLDER PARTIAL 0.11 inch 7.493 mm 14.7066 mm 14.097 mm 0.15 inch APEM COMPONENTS INC compliant EAR99 8536.50.70.00 Apem
KAE04LGGT
E-Switch Inc
$0.9433 Buy Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 4 SPST HORIZONTAL SLIDE TUBE PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD NO BRASS SOLDER 0.028 inch 6.2992 mm 3.7592 mm 11.2014 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE04LGGR
E-Switch Inc
$0.9630 Buy Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 4 SPST HORIZONTAL GOLD SLIDE 0.025A@24VDC 500VAC V 100 MΩ e4 -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD COPPER ALLOY NO Gold (Au) BRASS SOLDER 0.028 inch 6.2992 mm 3.7592 mm 11.2014 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE05TGGT
E-Switch Inc
$0.9885 Buy Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 5 SPST HORIZONTAL SLIDE TUBE PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD NO BRASS SOLDER 6.2992 mm 3.7592 mm 13.7414 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE04LHGT
E-Switch Inc
$1.0000 Buy Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 4 SPST HORIZONTAL SLIDE TUBE PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C THROUGH HOLE-STRAIGHT COPPER ALLOY GOLD 8 NO BRASS SOLDER 0.028 inch 6.2992 mm 3.6068 mm 11.2014 mm 0.144 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch