Filter Your Search
51 - 60 of 12,552 results
|
25336NA6
APEM Inc
|
$4.1769 Buy | Yes | Active | 3 A | 30 V | 10000 Cycle(s) | 0.01 mΩ | 2 | SPDT | MAINTAINED | SILVER | SLIDE | 2A@250VAC | 3A@30VDC | 2 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | GLASS FILLED POLYAMIDE | SILVER | SILVER | SILVER | GLASS FILLED NYLON | THERMOPLASTIC | 3 | EPOXY | WAVE | NO | SILVER | SOLDER | PARTIAL | 0.236 inch | 7.493 mm | 13.4874 mm | 14.097 mm | 0.15 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | ||||||||||||||
|
25436NAB
APEM Inc
|
$4.3230 Buy | Active | 3 A | 30 V | 10000 Cycle(s) | 0.01 mΩ | 2 | SPDT | MAINTAINED | SILVER | SLIDE | 2A@250VAC | 3A@30VDC | 2 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | GLASS FILLED POLYAMIDE | SILVER | SILVER | SILVER | GLASS FILLED NYLON | THERMOPLASTIC | 3 | EPOXY | WAVE | NO | Silver (Ag) | SILVER | SOLDER | PARTIAL | 7.493 mm | 11.9126 mm | 14.097 mm | 0.15 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | ||||||||||||||
|
MDG201ST
APEM Inc
|
$4.3300 Buy | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 1 | DPST | MAINTAINED | GOLD OVER NICKEL | SLIDE | UL94V-0 MATERIALS USED | 0.025A@24VDC | ON-OFF | 500VDC V | 1 GΩ | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | BRASS | GOLD OVER NICKEL | BRASS | POLYAMIDE | 4 | EPOXY | WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | ULTRASONIC | 9.6774 mm | 7.6962 mm | 6.7056 mm | 0.118 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||
![]() |
V15T16-EZ100A03
Honeywell Sensing and Control
|
$4.4186 Buy | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
V15T16-EZ100A02
Honeywell Sensing and Control
|
$4.4400 Buy | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
700SP7B20M6REC1BLK
E-Switch Inc
|
$4.7359 Buy | Active | E-SWITCH INC | compliant | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
BB16AH-FC
NKK Switches
|
$4.7933 Buy | Yes | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | VERTICAL | GOLD OVER NICKEL | PUSHBUTTON | 0.4VA@28VDC | ON-ON | 500VAC V | 500 MΩ | e4 | -25 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | RED | POLYACETAL | 2.0066 mm | 0.236 inch | UNTHREADED | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED POLYAMIDE | 5 | NO | GOLD | BRASS | SOLDER | SOLVENT | 0.248 inch | 8.7884 mm | 20.4724 mm | 8.7884 mm | 0.106 inch | 0.122 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | |||||||||||||||
|
700SP7B11M1QEC1BLK
E-Switch Inc
|
$4.9750 Buy | Contact Manufacturer | 50000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | SILVER | 700 | PUSHBUTTON | 1A@250VAC | 1 A | ON-(ON) | 250 V | 1000VRMS V | 1 GΩ | PANEL MOUNT | GLASS FILLED NYLON | 0.272 inch | 1/4-40 | COPPER ALLOY | SILVER | SNAP ACTION | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | 3 | EPOXY | NO | SOLDER LUG | 0.218 inch | 6.858 mm | 11.4554 mm | 12.7 mm | 0.25 inch | 0.205 inch | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||
![]() |
BB15AP-HA
NKK Switches
|
$5.0441 Buy | Yes | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | VERTICAL | GOLD OVER NICKEL | PUSHBUTTON | 0.4VA@28VDC | ON-(ON) | 500VAC V | 500 MΩ | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYACETAL | 1.0922 mm | 0.236 inch | UNTHREADED | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED POLYAMIDE | 3 | NO | GOLD | BRASS | SOLDER | SOLVENT | 0.248 inch | 6.8072 mm | 22.5044 mm | 8.7884 mm | 0.138 inch | 0.122 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | |||||||||||||||
![]() |
BB16AP
NKK Switches
|
$5.4911 Buy | Yes | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | VERTICAL | GOLD OVER NICKEL | PUSHBUTTON | 0.4VA@28VDC | ON-ON | 500VAC V | 500 MΩ | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | WHITE | POLYACETAL | 2.0066 mm | 0.236 inch | UNTHREADED | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED POLYAMIDE | 3 | NO | GOLD | BRASS | SOLDER | SOLVENT | 0.213 inch | 8.7884 mm | 21.6154 mm | 8.7884 mm | 0.138 inch | 0.122 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches |