Filter Your Search
41 - 50 of 12,552 results
![]() |
BB26AB-HA
NKK Switches
|
$2.3404 Buy | Yes | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | DPDT | VERTICAL | GOLD OVER NICKEL | PUSHBUTTON | 0.4VA@28VDC | ON-ON | 500VAC V | 500 MΩ | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYACETAL | 2.0066 mm | 0.236 inch | UNTHREADED | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED POLYAMIDE | 10 | NO | GOLD | BRASS | SOLDER | SOLVENT | 0.248 inch | 8.7884 mm | 22.5044 mm | 8.7884 mm | 0.106 inch | 0.122 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | ||||||||||||||||||
|
MSS420004
TE Connectivity
|
$2.3618 Buy | Yes | Active | 300 mA | 15000 Cycle(s) | 0.1 mΩ | 2 | 4PDT | HORIZONTAL | SILVER OVER NICKEL | EXTENDED TOP TYPE | UL | 300 mA | ON-ON | 125 V | 500VRMS V | 1 GΩ | -20 °C | 85 °C | PANEL MOUNT | BLACK | POLYOXYMETHYLENE | 2.0066 mm | COPPER ALLOY | SILVER | MAKE-BEFORE-BREAK | COPPER ALLOY | 1 | TRAY | 16 | EPOXY | NO | COPPER ALLOY | SOLDER | 0.315 inch | 9.4 mm | 10.0076 mm | 15 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||
|
3CSH9
MEC Switches A/S
|
$2.3654 Buy | Transferred | 50 mA | 24 V | 10000000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON | 0.05A@24VDC | OFF-(ON) | -40 °C | 160 °C | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 0.051 inch | 10.1092 mm | 5.1054 mm | 10.1092 mm | MEC A/S | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||
![]() |
FB15ANEP2
NKK Switches
|
$2.3972 Buy | Yes | Yes | Active | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 | NKK Switches | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
GDS08STR04
TE Connectivity
|
$2.4974 Buy | Yes | Active | 100 mA | 50 V | 1000 Cycle(s) | 0.1 mΩ | 8 | 8 | SPST | HORIZONTAL | GOLD OVER NICKEL | SLIDE | 0.1A@50VDC | 100 mA | ON-OFF | 100 MΩ | -30 °C | 85 °C | PANEL MOUNT | WHITE | LIQUID CRYSTAL POLYMER | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | TR | TAPE SEALED | WAVE | NO | COPPER ALLOY | WIRE | 6.1976 mm | 2.7 mm | 20.17 mm | 0.169 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | TE Connectivity | ||||||||||||||||||||
|
GDS08S04
TE Connectivity
|
$2.7100 Buy | Yes | Active | 100 mA | 50 V | 1000 Cycle(s) | 0.1 mΩ | 8 | 8 | SPST | HORIZONTAL | GOLD OVER NICKEL | SLIDE | 0.1A@50VDC | 100 mA | ON-OFF | 100 MΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | WHITE | LIQUID CRYSTAL POLYMER | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | TUBE | TAPE SEALED | WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | WIRE | 6.1976 mm | 2.7 mm | 20.17 mm | 0.169 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||
![]() |
V15T16-EZ100A06
Honeywell Sensing and Control
|
$2.9497 Buy | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
BB16AP-FA
NKK Switches
|
$3.6477 Buy | Yes | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | VERTICAL | GOLD OVER NICKEL | PUSHBUTTON | 0.4VA@28VDC | ON-ON | 500VAC V | 500 MΩ | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYACETAL | 2.0066 mm | 0.236 inch | UNTHREADED | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED POLYAMIDE | 3 | NO | GOLD | BRASS | SOLDER | SOLVENT | 0.248 inch | 8.7884 mm | 22.5044 mm | 8.7884 mm | 0.138 inch | 0.122 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | ||||||||||||||||||
|
25136NAB
APEM Inc
|
$3.9577 Buy | Yes | Active | 3 A | 30 V | 10000 Cycle(s) | 0.01 mΩ | 2 | SPDT | MAINTAINED | SILVER | SLIDE | 2A@250VAC | 3A@30VDC | 2 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | GLASS FILLED POLYAMIDE | SILVER | SILVER | SILVER | GLASS FILLED NYLON | THERMOPLASTIC | 3 | EPOXY | WAVE | NO | Silver (Ag) | SILVER | SOLDER | PARTIAL | 7.493 mm | 11.9126 mm | 14.097 mm | 0.15 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | ||||||||||||||||
![]() |
V15T16-EZ100A05
Honeywell Sensing and Control
|
$4.0659 Buy | Yes | Yes | Active | unknown |