Parametric results for: KSC423G70SH under Keypad Switches

Filter Your Search

81 - 90 of 70,167 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TL1105JAF100Q
E-Switch Inc
$0.1115 Buy Yes Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH 1X1 0.05A@12VDC 250VRMS V 100 MΩ 1.47 N e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE 250 µm BLACK SILVER 4 NO Silver (Ag) BRASS SOLDER 7 mm 6.5 mm 7.2 mm 0.138 inch E-SWITCH INC compliant E-Switch
430186095716
Wurth Elektronik
$0.1118 Buy Yes Active 50 mA 12 V 1000000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH 1X1 0.05A@12VDC 10 ms 250VAC V 100 MΩ 2.06 N e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT BLACK LIQUID CRYSTAL POLYMER 250 µm BLACK STAINLESS STEEL SILVER STAINLESS STEEL STAINLESS STEEL LIQUID CRYSTAL POLYMER BULK 4 WAVE NO Silver (Ag) COPPER ALLOY SOLDER 0.24 inch 6.2 mm 3.4 mm 6.2 mm 0.138 inch WUERTH ELEKTRONIK GMBH & CO KG compliant Würth Elektronik EAR99 8536.50.90.40
4-1437565-0
TE Connectivity
$0.1119 Buy Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@24VDC 50 mA 2.205 N e4 -35 °C 85 °C PANEL MOUNT BLACK POLYACETAL BLACK SILVER COPPER ALLOY POLYAMIDE TR NO Silver (Ag) SOLDER 0.055 inch 6.19 mm 3.6 mm 6.19 mm TYCO ELECTRONICS ALCOSWITCH unknown TE Connectivity EAR99 8536.50.90.40 ROHS COMPLIANT
EVQPF108K
Panasonic Electronic Components
$0.1120 Buy Yes Yes Obsolete 20 mA 15 V 100000 Cycle(s) 0.05 mΩ 1 SPST MOMENTARY KEYPAD SWITCH PUSHBUTTON 1X1 .02A@15VDC 8 ms OFF-(ON) 250VAC V 50 MΩ 1.7 N e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE BLACK 254 µm SNAP ACTION BAG; BOX 4 NO GOLD/SILVER SOLDER 0.02 inch 7.5 mm 7.4 mm 7.5 mm 0.138 inch PANASONIC CORP compliant Panasonic EAR99 8536.50.90.40
TL3315NF250Q
E-Switch Inc
$0.1122 Buy Yes Active 50 mA 15 V 200000 Cycle(s) 0.2 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH 1X1 0.05A@15VDC 250VAC V 50 MΩ 2.94 N e4 -20 °C 70 °C SURFACE MOUNT-STRAIGHT 200 µm SILVER TR NO Silver (Ag) SOLDER 4.5 mm 550 µm 4.5 mm E-SWITCH INC compliant E-Switch EAR99 8536.50.90.40
SKPDALD010
Alps Alpine Co Ltd
$0.1129 Buy Yes Yes Not Recommended 5 mA 12 V 500000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH SOFT FEEL TYPE TACT SWITCH 1X1 .005A@12VDC 100VAC V 50 MΩ 0.78 N -40 °C 90 °C THROUGH HOLE-STRAIGHT GRAY BOX 2 NO SOLDER 7.8 mm 3 mm 7.8 mm ALPS ALPINE CO LTD unknown EAR99 8536.50.90.40 ROHS COMPLIANT
TL3301SPF260QJ
E-Switch Inc
$0.1130 Buy Yes Obsolete 50 mA 50 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@50VDC 250VAC V 100 MΩ 2.55 N e4 -20 °C 70 °C SURFACE MOUNT-STRAIGHT 250 µm SILVER SILVER NO SILVER SOLDER 6 mm 3.9 mm 6 mm E-SWITCH INC compliant E-Switch EAR99 8536.50.90.40
MCDTS6-1K
SPC Multicomp
$0.1145 Buy Active 50 mA 12 V 200000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH DOME TYPE 1X1 .05A@12VDC 0.98 N -25 °C 70 °C THROUGH HOLE-STRAIGHT NO SOLDER 6.2 mm 3.5 mm 6.2 mm MULTICOMP PRO unknown Multicomp Pro EAR99 8536.50.90.40
FSM14JLH
TE Connectivity
$0.1164 Buy Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@24VDC 50 mA 0.98 N -35 °C 85 °C PANEL MOUNT BROWN POLYAMIDE BLACK SILVER COPPER ALLOY NYLON BULK NO SOLDER 0.37 inch 5.99 mm 3.61 mm 5.99 mm TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.50.90.40 ROHS COMPLIANT
SKHLLBA010
Alps Alpine Co Ltd
$0.1165 Buy Yes Transferred KEYPAD SWITCH ALPS ELECTRIC CO LTD unknown EAR99 8536.50.70.00