Filter Your Search
61 - 70 of 17,458 results
|
219-4LPST
CTS Corporation
|
$0.4774 Buy | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 4 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE TYPE | APPROVAL: UL; LOW PROFILE | 0.1A@20VDC | ON-OFF | 500VAC V | 1 GΩ | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TUBE | BOTTOM SEALED; TOP TAPE SEALED | WAVE | NO | SOLDER | 6.7 mm | 4.05 mm | 11.63 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | |||||||||
|
208-6
CTS Corporation
|
$0.4805 Buy | Yes | Active | 50 mA | 24 V | 2000 Cycle(s) | 6 | SPST | LATCHED | SLIDE DIP SWITCH | .05A@24VDC | e3 | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | 12 | NO | Tin (Sn) | SOLDER | 9.78 mm | 7.6 mm | 17.42 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | ROHS COMPLIANT | |||||||||||||||||||||
|
219-7MST
CTS Corporation
|
$0.4825 Buy | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 7 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | MEDIUM | APPROVAL: UL | 0.1A@20VDC | ON-OFF | 500VAC V | 1 GΩ | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TUBE | BOTTOM SEALED; TOP TAPE SEALED | WAVE | NO | SOLDER | 0.01 inch | 6.7 mm | 4.05 mm | 19.25 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | ||||||||
|
219-8LPST
CTS Corporation
|
$0.4845 Buy | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 8 | 8 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE TYPE | APPROVAL: UL; LOW PROFILE | 0.1A@20VDC | ON-OFF | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TUBE | BOTTOM SEALED; TOP TAPE SEALED | WAVE | NO | Bright Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 6.7 mm | 4.05 mm | 21.79 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | ||||||
|
206-121
CTS Corporation
|
$0.4972 Buy | Yes | Yes | Active | 50 mA | 24 V | 10000 Cycle(s) | 1 | SPDT | LATCHED | SLIDE DIP SWITCH | .05A@24VDC | e4 | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | 2 | NO | Gold (Au) | SOLDER | 7.26 mm | 7.6 mm | 9.78 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | ROHS COMPLIANT | ||||||||||||||||||||
|
206-5ST
CTS Corporation
|
$0.4987 Buy | Yes | Yes | Active | 50 mA | 24 V | 10000 Cycle(s) | 5 | SPST | LATCHED | SLIDE DIP SWITCH | .05A@24VDC | e4 | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | 10 | EPOXY TERMINAL SEALED; TOP TAPE SEALED | NO | Gold (Au) | SOLDER | 9.78 mm | 7.6 mm | 14.88 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | ROHS COMPLIANT | |||||||||||||||||||
|
219-2MST
CTS Corporation
|
$0.5024 Buy | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | MEDIUM | APPROVAL: UL | 0.1A@20VDC | ON-OFF | 500VAC V | 1 GΩ | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TUBE | BOTTOM SEALED; TOP TAPE SEALED | WAVE | NO | SOLDER | 0.01 inch | 6.55 mm | 4.05 mm | 6.7 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | ||||||||
|
194-3MST
CTS Corporation
|
$0.5161 Buy | Yes | Active | 50 mA | 24 V | 7000 Cycle(s) | 0.1 mΩ | 3 | SPST | MOMENTARY | GOLD | PIANO DIP SWITCH | PIANO TYPE | SHIP AT OFF POSN,TOP TAPE SEAL | .05A@24VDC | 500VAC V | 1 GΩ | e4 | 70 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | GOLD | COPPER ALLOY | 6 | TOP TAPE SEALED | NO | Gold (Au) | SOLDER | 0.045 inch | 9.65 mm | 7.9 mm | 9.8 mm | 0.15 inch | CTS CORP | compliant | EAR99 | 8536.50.90.40 | CTS | ||||||||||||
|
ADEN06TTU04
TE Connectivity
|
$0.5164 Buy | Active | SLIDE DIP SWITCH | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||
|
219-5MST
CTS Corporation
|
$0.5200 Buy | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 5 | 5 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | MEDIUM | APPROVAL: UL | 0.1A@20VDC | ON-OFF | 500VAC V | 1 GΩ | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TUBE | BOTTOM SEALED; TOP TAPE SEALED | WAVE | NO | SOLDER | 0.01 inch | 6.7 mm | 4.05 mm | 14.17 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS |