Parametric results for: sda05h0b under DIP Switches

Filter Your Search

41 - 50 of 17,458 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
206-4S
CTS Corporation
$0.4202 Buy Yes Yes Obsolete 50 mA 24 V 100 mΩ 4 SPST LATCHED GOLD SLIDE DIP SWITCH SLIDE TYPE .05A@24VDC OFF-ON 500VAC V 1 GΩ -55 °C 85 °C THROUGH HOLE-STRAIGHT GOLD TUBE 8 EPOXY TERMINAL SEALED NO SOLDER 0.035 inch 9.78 mm 7.6 mm 12.34 mm 0.15 inch CTS CORP unknown CTS
90B02ST
Grayhill Inc
$0.4230 Buy Yes Active 100 mA 6 V 2000 Cycle(s) 2 SPST LATCHED SLIDE DIP SWITCH .1A@6VDC -40 °C 85 °C THROUGH HOLE-STRAIGHT TUBE 4 TOP TAPE SEALED NO SOLDER 6.9 mm 4.19 mm 7.37 mm GRAYHILL INC compliant Grayhill ROHS COMPLIANT EAR99 8536.50.90.65
206-5
CTS Corporation
$0.4242 Buy Yes Active 50 mA 24 V 10000 Cycle(s) 5 SPST LATCHED SLIDE DIP SWITCH .05A@24VDC e4 -55 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE 10 NO Gold (Au) SOLDER 9.78 mm 7.6 mm 14.88 mm CTS CORP compliant CTS ROHS COMPLIANT EAR99 8536.50.90.65
1825360-3
TE Connectivity
$0.4259 Buy Yes Active 1 A 5 V 4 4 SPST GOLD OVER NICKEL SLIDE DIP SWITCH SLIDE TYPE 1 A -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE WHITE GOLD OVER NICKEL COPPER ALLOY POLYPHENYLENE SULPHIDE TUBE NO SOLDER 3.5 mm 12.09 mm 0.157 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.50.70.00
208-9
CTS Corporation
$0.4261 Buy Yes Active 50 mA 24 V 2000 Cycle(s) 9 SPST LATCHED SLIDE DIP SWITCH .05A@24VDC e3 -55 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE 18 NO Tin (Sn) SOLDER 9.78 mm 7.6 mm 25.04 mm CTS CORP compliant CTS ROHS COMPLIANT EAR99 8536.50.90.65
206-6
CTS Corporation
$0.4339 Buy Yes Active 50 mA 24 V 10000 Cycle(s) 6 SPST LATCHED SLIDE DIP SWITCH .05A@24VDC e4 -55 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE 12 NO Gold (Au) SOLDER 9.78 mm 7.6 mm 17.42 mm CTS CORP compliant CTS ROHS COMPLIANT EAR99 8536.50.90.65
206-8
CTS Corporation
$0.4378 Buy Yes Active 50 mA 24 V 10000 Cycle(s) 8 SPST LATCHED SLIDE DIP SWITCH SLIDE TYPE .05A@24VDC OFF-ON e4 -55 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE 16 NO Gold (Au) SOLDER 9.78 mm 7.6 mm 22.5 mm CTS CORP compliant CTS EAR99 8536.50.90.65
206-2LPST
CTS Corporation
$0.4378 Buy Yes Yes Active 50 mA 24 V 10000 Cycle(s) 2 SPST LATCHED SLIDE DIP SWITCH LOW PROFILE .05A@24VDC e4 -55 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE 4 EPOXY TERMINAL SEALED; TOP TAPE SEALED NO Gold (Au) SOLDER 7.26 mm 7.6 mm 9.78 mm CTS CORP compliant CTS ROHS COMPLIANT EAR99 8536.50.90.65
206-2ST
CTS Corporation
$0.4378 Buy Yes Yes Active 50 mA 24 V 10000 Cycle(s) 2 2 SPST LATCHED GOLD SLIDE DIP SWITCH SLIDE TYPE ROHS COMPLIANT .05A@24VDC OFF-ON 500VAC V 1 GΩ e3 -55 °C 85 °C THROUGH HOLE-STRAIGHT COPPER ALLOY GOLD COPPER ALLOY ANTI-STATIC TUBE 4 EPOXY TERMINAL SEALED; TOP TAPE SEALED NO Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.035 inch 7.26 mm 7.6 mm 9.78 mm 0.15 inch CTS CORP compliant CTS ROHS COMPLIANT EAR99 8536.50.90.65
GDH04S04
TE Connectivity
$0.4399 Buy Yes Active 100 mA 50 V 1000 Cycle(s) 0.1 mΩ 4 4 SPST LATCHED GOLD OVER NICKEL SLIDE DIP SWITCH SLIDE TYPE .025A@24VDC 100 mA ON-OFF 300VAC V 100 MΩ e4 -30 °C 85 °C PANEL MOUNT LIQUID CRYSTAL POLYMER BLACK COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TUBE TAPE SEALED NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 6.2 mm 2.31 mm 6.2 mm TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT EAR99 8536.50.90.65