Parametric results for: sda05h0b under DIP Switches

Filter Your Search

1 - 10 of 17,458 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SDA12H0B
C&K
$0.0642 Yes Yes Active 100 mA 5 V 1000 Cycle(s) 0.05 mΩ 12 12 SPST LATCHED GOLD SLIDE DIP SWITCH SLIDE TYPE LOW PROFIE, UL 0.1A@5VDC ON-OFF 300VDC V 100 MΩ e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT POLYAMIDE6T BLACK BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TUBE 24 TOP TAPE SEALED NO GOLD OVER NICKEL BRASS SOLDER 7.49 mm 3.5 mm 32.5 mm 0.106 inch C & K COMPONENTS LLC compliant EAR99 8536.50.90.65 C & K COMPONENTS
MCEMR-02-T
SPC Multicomp
$0.1297 Yes Active 25 mA 24 V 2000 Cycle(s) 2 SPST LATCHED SLIDE DIP SWITCH .025A@24VDC -20 °C 85 °C SURFACE MOUNT-STRAIGHT TOP TAPE SEALED NO SOLDER 4.98 mm 2.8 mm 6 mm MULTICOMP PRO unknown EAR99 8536.50.90.65 Multicomp Pro
MCNDP-04V
SPC Multicomp
$0.1434 Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 4 SPST MOMENTARY GOLD PIANO DIP SWITCH PIANO TYPE 0.025A@24VDC 500VAC V 100 MΩ -40 °C 85 °C THROUGH HOLE-STRAIGHT BLACK COPPER ALLOY GOLD COPPER ALLOY PBT THERMOPLASTIC PA66 16 HAND NO BRASS SOLDER 9.9 mm 10.2 mm 11.72 mm 0.126 inch MULTICOMP PRO unknown Multicomp Pro
DS04-254-2-03BK-SMT
Same Sky
$0.1831 Yes Transferred 25 mA 24 V 2000 Cycle(s) 0.1 mΩ 3 SPST LATCHED GOLD SLIDE DIP SWITCH PIANO TYPE 0.025A@24VDC 500VAC V 100 MΩ -40 °C 85 °C SURFACE MOUNT-STRAIGHT WHITE POLYBUTYLENE TEREPHTHALATE BLACK COPPER ALLOY GOLD COPPER ALLOY POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE TUBE HAND/REFLOW NO COPPER ALLOY SOLDER 6.2 mm 4.25 mm 8.62 mm CUI DEVICES unknown EAR99 8536.50.90.65 Same Sky
MCNDA-08V
SPC Multicomp
$0.1887 Active SLIDE DIP SWITCH MULTICOMP PRO unknown EAR99 8536.50.70.00 Multicomp Pro
MCEIR-08
SPC Multicomp
$0.2062 Active 25 mA 24 V 2000 Cycle(s) 8 SPST LATCHED SLIDE DIP SWITCH .025A@24VDC -20 °C 85 °C THROUGH HOLE-STRAIGHT TR 16 NO SOLDER 6 mm 2.8 mm 20.22 mm MULTICOMP PRO unknown EAR99 8536.50.90.65 Multicomp Pro
MCNDP-10V
SPC Multicomp
$0.2149 Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 10 SPST MOMENTARY GOLD PIANO DIP SWITCH PIANO TYPE 0.025A@24VDC 500VAC V 100 MΩ -40 °C 85 °C THROUGH HOLE-STRAIGHT BLACK COPPER ALLOY GOLD COPPER ALLOY PBT THERMOPLASTIC PA66 16 HAND NO BRASS SOLDER 9.9 mm 10.2 mm 26.96 mm 0.126 inch MULTICOMP PRO unknown Multicomp Pro
5161390-1
TE Connectivity
$0.2246 Yes Active 10 mA 50 V 2000 Cycle(s) 1 1 SPST LATCHED TIN SLIDE DIP SWITCH SLIDE TYPE 0.025A@50VDC 10 mA 1 GΩ -25 °C 70 °C THROUGH HOLE-RIGHT ANGLE RED GLASS FILLED POLYESTER NATURAL PHOSPHOR BRONZE TIN PHOSPHOR BRONZE GLASS FILLED NYLON BOX 2 NO PHOSPHOR BRONZE SOLDER 9.906 mm 8.5 mm 5.08 mm 0.126 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.90.65 TE Connectivity ROHS COMPLIANT
DS01-254-L-01BE
Same Sky
$0.2253 Yes Transferred 25 mA 24 V 2000 Cycle(s) 0.1 mΩ 1 SPST LATCHED GOLD SLIDE DIP SWITCH RAISED 0.025A@24VDC 300VAC V 100 MΩ -40 °C 85 °C THROUGH HOLE-STRAIGHT WHITE POLYBUTYLENE TEREPHTHALATE BLACK COPPER ALLOY GOLD COPPER ALLOY POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE 2 WAVE/HAND NO COPPER ALLOY SOLDER 0.047 inch 9.9 mm 5.5 mm 3.96 mm 0.15 inch CUI DEVICES compliant EAR99 8536.50.90.65 Same Sky
MCDP10
SPC Multicomp
$0.2278 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 10 SPST MOMENTARY GOLD OVER NICKEL PIANO DIP SWITCH PIANO TYPE .025A@24VDC 500VAC V 100 MΩ -20 °C 70 °C THROUGH HOLE-STRAIGHT WHITE POLYBUTYLENE TEREPHTHALATE BLACK PHOSPHOR BRONZE GOLD OVER NICKEL PHOSPHOR BRONZE POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE TUBE 20 EPOXY TERMINAL SEALED; TOP TAPE SEALED NO SOLDER 405 µm 425 µm 1.061 mm 0.13 inch MULTICOMP PRO unknown EAR99 8536.50.90.40 Multicomp Pro