Filter Your Search
41 - 50 of 290,319 results
![]() |
TLC2932AIPWR
Texas Instruments
|
$1.9928 Buy | Yes | Yes | Active | 5 V | YES | 55 MHz | PHASE LOCKED LOOP | CMOS | ALSO REQUIRES 3V AND 3.3V SUPPLY | 1 | 50 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e4 | 1 | 75 °C | -20 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
TLC2933AIPWR
Texas Instruments
|
$1.9928 Buy | Yes | Yes | Active | 3 V | YES | 110 MHz | PHASE LOCKED LOOP | CMOS | 1 | 55 mA | 3.15 V | 2.85 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e4 | 1 | 75 °C | -20 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSOP | TSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
LMX2430TM/NOPB
Texas Instruments
|
$2.0921 Buy | Yes | Yes | Active | 2.5 V | YES | 3 GHz | PLL FREQUENCY SYNTHESIZER | 1 | 3.6 mA | 2.75 V | 2.25 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
![]() |
LMX2487ESQ/NOPB
Texas Instruments
|
$2.1410 Buy | Yes | Yes | Active | 3 V | YES | 7.5 GHz | PLL FREQUENCY SYNTHESIZER | QUADRUPLE MODULUS PRESCALER (RF):16/17/20/21 OR 32/33/36/37 | 1 | 3.6 V | 2.5 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | TEXAS INSTRUMENTS INC | QFN | LLP-24 | 24 | compliant | 5A991.G | 8542.39.00.01 | Texas Instruments | ||||
![]() |
LMX2486SQ/NOPB
Texas Instruments
|
$2.1410 Buy | Yes | Yes | Active | 3 V | YES | 4.5 GHz | PLL FREQUENCY SYNTHESIZER | CMOS | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 750 µm | 4 mm | TEXAS INSTRUMENTS INC | compliant | 5A991.G | 8542.39.00.01 | Texas Instruments | ||||||||||
![]() |
LMX2487SQ/NOPB
Texas Instruments
|
$2.1410 Buy | Yes | Yes | Active | 3 V | YES | 6 GHz | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 3.6 V | 2.5 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | TEXAS INSTRUMENTS INC | QFN | LLP-24 | 24 | compliant | 5A991.G | 8542.39.00.01 | Texas Instruments | ||||
![]() |
LMX2470SLEX/NOPB
Texas Instruments
|
$2.1520 Buy | Yes | Yes | Active | 2.5 V | YES | 2.6 GHz | PLL FREQUENCY SYNTHESIZER | BICMOS | 1 | 6 mA | 2.75 V | 2.25 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | VQCCN | LCC24,.17X.14,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Gold (Ni/Au) | NO LEAD | 500 µm | QUAD | 4.5 mm | 600 µm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, CSP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
LMX2470SLEX
Texas Instruments
|
$2.1520 Buy | Yes | Yes | Active | 2.5 V | YES | 2.6 GHz | PLL FREQUENCY SYNTHESIZER | BICMOS | 1 | 6 mA | 2.75 V | 2.25 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | VQCCN | LCC24,.17X.14,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Gold (Ni/Au) | NO LEAD | 500 µm | QUAD | 4.5 mm | 600 µm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, CSP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
TLC2932AIPW
Texas Instruments
|
$2.3923 Buy | Yes | Yes | Active | 5 V | YES | 55 MHz | PHASE LOCKED LOOP | CMOS | ALSO REQUIRES 3V AND 3.3V SUPPLY | 1 | 50 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e4 | 1 | 75 °C | -20 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
LMX2485SQ/NOPB
Texas Instruments
|
$2.3989 Buy | Yes | Yes | Active | 3 V | YES | 3 GHz | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 5 mA | 3.6 V | 2.5 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | TEXAS INSTRUMENTS INC | QFN | LLP-24 | 24 | compliant | 5A991.G | 8542.39.00.01 |