Parametric results for: ec3a17s-e under Other Signal Circuits

Filter Your Search

61 - 70 of 405,787 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TMP303ADRLR
Texas Instruments
$0.4970 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 5 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-F6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC SOT 6 compliant EAR99 8542.39.00.01 Texas Instruments
TMP303CDRLR
Texas Instruments
$0.4970 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 5 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-N6 e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
TMP303BDRLR
Texas Instruments
$0.4970 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 5 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-F6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC SOT 6 compliant EAR99 8542.39.00.01 Texas Instruments
TC74A0-5.0VCTTR
Microchip Technology Inc
$0.4971 Yes Yes Active 5 V YES ANALOG CIRCUIT 1 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.65 mm MICROCHIP TECHNOLOGY INC SOT-23A 5 compliant EAR99 8542.39.00.01 Microchip SOT-23A, 5 PIN
TPS22920LYZPT
Texas Instruments
$0.5015 Yes Yes Active 900 mV YES ANALOG CIRCUIT NO 3.6 V 750 mV 1 1 3.6 V 750 mV INDUSTRIAL R-PBGA-B8 e1 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VFBGA BGA8,2X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.904 mm 500 µm 904 µm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments DSBGA-8
TPS3422EGDRYR
Texas Instruments
$0.5098 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 12 µA 6.5 V 1.6 V AUTOMOTIVE R-PDSO-N6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 1.45 mm 600 µm 1 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments USON-6
LR745N3-G
Microchip Technology Inc
$0.5148 Yes Active 400 V NO ANALOG CIRCUIT 1 1 450 V 35 V INDUSTRIAL O-XBCY-T3 Not Qualified e3 85 °C -40 °C TS 16949 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL Matte Tin (Sn) THROUGH-HOLE 1.27 mm BOTTOM MICROCHIP TECHNOLOGY INC compliant 8542.39.00.01 Microchip GREEN, TO-92, 3 PIN
LNK6417D-TL
Power Integrations
$0.5199 Yes Active POWER SUPPLY SUPPORT CIRCUIT 1 POWER INTEGRATIONS INC compliant EAR99 8542.39.00.01 Power Integrations
TPS22920YZPRB
Texas Instruments
$0.5238 Yes Yes Active 1.05 V YES ANALOG CIRCUIT NO 3.6 V 750 mV 1 1 3.6 V 750 mV INDUSTRIAL R-XBGA-B8 e1 1 85 °C -40 °C 260 30 8 UNSPECIFIED VFBGA BGA8,2X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.904 mm 500 µm 904 µm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments DSBGA-8
TPS22920LYZPR
Texas Instruments
$0.5238 Yes Yes Active 900 mV YES ANALOG CIRCUIT NO 3.6 V 750 mV 1 1 3.6 V 750 mV INDUSTRIAL R-PBGA-B8 e1 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VFBGA BGA8,2X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.904 mm 500 µm 904 µm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments DSBGA-8