Parametric results for: MC34063A under Other Signal Circuits

Filter Your Search

41 - 50 of 405,773 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CAP003DG
Power Integrations
$0.3827 Yes Active YES ANALOG CIRCUIT 1 OTHER R-PDSO-G8 Not Qualified e3 1 105 °C -10 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm POWER INTEGRATIONS INC SOIC GREEN, PLASTIC, MS-012, SOP-8 8 compliant 8542.39.00.01 Power Integrations
TMP392A2DRLR
Texas Instruments
$0.3869 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 µA 5.5 V 1.62 V MILITARY R-PDSO-F6 e4 1 130 °C -55 °C 260 30 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC SOT-563, 6 PIN compliant 8542.39.00.01 Texas Instruments EAR99 2019-11-24
TMP392A3DRLT
Texas Instruments
$0.3869 No Obsolete 3.3 V YES ANALOG CIRCUIT 1 1 µA 5.5 V 1.62 V MILITARY R-PDSO-F6 e4 1 130 °C -55 °C 260 30 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC SOT-563, 6 PIN compliant 8542.39.00.01 Texas Instruments EAR99 2019-11-24
TCA5405RUGR
Texas Instruments
$0.3882 Yes Yes Active 2.3 V YES ANALOG CIRCUIT 1 1 3.6 V 1.65 V INDUSTRIAL S-PQCC-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VQCCN LCC8,.06SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 500 µm QUAD 1.5 mm 400 µm 1.5 mm TEXAS INSTRUMENTS INC QFN QFP-8 8 compliant 8542.39.00.01 Texas Instruments EAR99
TLE49762KHTSA1
Infineon Technologies AG
$0.3917 Yes Active 12 V YES ANALOG CIRCUIT 1 24 V 3 V R-PDSO-G3 e3 1 3 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 3 mm 1.35 mm 1.6 mm INFINEON TECHNOLOGIES AG ROHS COMPLIANT, SC59, SOT-23, 3 PIN compliant 8542.39.00.01 Infineon EAR99
LM334Z/NOPB
Texas Instruments
$0.3992 Yes Yes Active 40 V 800 mV e3 3 Matte Tin (Sn) TEXAS INSTRUMENTS INC GREEN, PLASTIC, TO-92, 3 PIN compliant 8542.39.00.01 Texas Instruments EAR99
BQ500100DCKT
Texas Instruments
$0.4067 Yes Yes Active 5 V YES ANALOG CIRCUIT 1 1 6 V 2.7 V INDUSTRIAL R-PDSO-G6 e4 2 105 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC SC-70, 6 PIN compliant 8542.33.00.01 Texas Instruments EAR99 2016-01-16
APR34509MPTR-G1
Diodes Incorporated
$0.4116 Yes Not Recommended 5 V YES ANALOG CIRCUIT 1 13 V 3.3 V INDUSTRIAL R-PDSO-G8 e3 3 85 °C -40 °C 260 8 PLASTIC/EPOXY HLSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.35 mm 3.9 mm DIODES INC SOP-8 compliant 8542.39.00.01 Diodes Incorporated EAR99
TLE4966LHALA1
Infineon Technologies AG
$0.4289 No Yes Active e3 Tin (Sn) INFINEON TECHNOLOGIES AG SSOP PLASTIC, SSO-4 4 compliant 8542.39.00.01 Infineon
BU6823G-TR
ROHM Semiconductor
$0.4323 Yes Active 5 V YES ANALOG CIRCUIT 1 5.5 V 4.5 V INDUSTRIAL R-PDSO-G5 110 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 2.9 mm 1.25 mm 1.6 mm ROHM CO LTD compliant 8542.39.00.01 ROHM Semiconductor