Parametric results for: MHV12-470S06N under Other Signal Circuits

Filter Your Search

31 - 40 of 405,787 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TMP392A3DRLR
Texas Instruments
$0.3361 Buy Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 µA 5.5 V 1.62 V MILITARY R-PDSO-F6 e4 1 130 °C -55 °C 260 30 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC SOT-563, 6 PIN compliant EAR99 8542.39.00.01 2019-11-24 Texas Instruments
TMP709AQDBVRQ1
Texas Instruments
$0.3409 Buy Yes Yes Active 5 V YES ANALOG CIRCUIT 1 55 µA 5.5 V 2.7 V OTHER R-PDSO-G5 e3 2 125 °C 260 AEC-Q100 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2016-12-30 Texas Instruments
TMP708AQDBVRQ1
Texas Instruments
$0.3409 Buy Yes Yes Active 5 V YES ANALOG CIRCUIT 1 55 µA 5.5 V 2.7 V OTHER R-PDSO-G5 e3 2 125 °C 260 AEC-Q100 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2016-12-30 Texas Instruments
B32-1050
OMRON Corporation
$0.3472 Buy Yes Active OMRON CORP unknown 8542.39.00.01
BQ500100DCKR
Texas Instruments
$0.3532 Buy Yes Yes Active 5 V YES ANALOG CIRCUIT 1 1 6 V 2.7 V INDUSTRIAL R-PDSO-G6 e4 2 105 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC SC-70, 6 PIN compliant EAR99 8542.33.00.01 2016-01-16 Texas Instruments
CAP200DG-TL
Power Integrations
$0.3536 Buy Yes Yes Active YES ANALOG CIRCUIT 1 1 OTHER R-PDSO-G8 e3 1 105 °C -10 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm POWER INTEGRATIONS INC compliant 8542.39.00.01 Power Integrations
DS3920T-002+T
Analog Devices Inc
$0.3558 Buy Yes Not Recommended 3 V YES ANALOG CIRCUIT 1 4.4 mA 76 V 2.97 V INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.625 mm ANALOG DEVICES INC ROHS COMPLIANT, SOT-23, 6 PIN compliant 2011-04-08 Analog Devices 6-SOT_23-N/A 6 6-SOT_23-N/A
BD42500G-CTR
ROHM Semiconductor
$0.3574 Buy Yes Active 13.5 V YES ANALOG CIRCUIT 1 42 V 5.3 V AUTOMOTIVE R-PDSO-G5 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 2.9 mm 1.25 mm 1.6 mm ROHM CO LTD compliant EAR99 8542.39.00.01 ROHM Semiconductor
CAP300DG-TL
Power Integrations
$0.3711 Buy Yes Active YES ANALOG CIRCUIT 1 OTHER R-PDSO-G8 e3 105 °C -10 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm POWER INTEGRATIONS INC compliant 8542.39.00.01 2019-08-20 Power Integrations
LM334Z/LFT1
Texas Instruments
$0.3728 Buy Yes Yes Active NO ANALOG CIRCUIT 40 V 800 mV 1 40 V 1 V COMMERCIAL X-XBCY-W3 e3 70 °C 3 UNSPECIFIED TO-92 SIP3,.1,50 UNSPECIFIED CYLINDRICAL Matte Tin (Sn) WIRE BOTTOM TEXAS INSTRUMENTS INC TO-92, 3 PIN compliant EAR99 8542.39.00.01 Texas Instruments