Parametric results for: isl43144ivz-t under Multiplexers or Switches

Filter Your Search

31 - 40 of 53,092 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NC7SZ66M5X
onsemi
$0.1131 Yes Yes Obsolete 1.8 V YES 60 Ω 125 Ω 14.2 ns 18.2 ns SPST CMOS NO 1 1 50 dB 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm ONSEMI SOT-23, 5 PIN 527AH compliant 8542.39.00.01 onsemi
74LVC1G384GV,125
Nexperia
$0.1237 Yes Active 3.3 V YES 8 ns 9.5 ns SPST CMOS 1 1 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.5 mm NEXPERIA PLASTIC, SOT-753, SC-74A, 5 PIN SOT753 compliant 8542.39.00.01 Nexperia TSOP 5
74LVC1G3157GS,132
Nexperia
$0.1237 Yes Active 3.3 V YES 6 ns 5 ns SINGLE-ENDED MULTIPLEXER 2 1 42 dB 5.5 V 1.65 V AUTOMOTIVE S-PBCC-N6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VQCCN SOLCC6,.04,14 SQUARE CHIP CARRIER, VERY THIN PROFILE TIN NO LEAD 350 µm BOTTOM 1 mm 350 µm 1 mm NEXPERIA 1 X 1 MM, 0.35 MM HEIGHT, SOT-1202, SON-6 SOT1202 compliant Nexperia
SN74LVC1G3157DBVR
Texas Instruments
$0.1246 Yes Yes Active 2.3 V YES 340 MHz 30 Ω 100 mΩ 14 ns 7.5 ns SPDT CMOS NC 1 1 57 dB COMMON OUTPUT 35 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 Texas Instruments SOT-23 6 EAR99
TC7S66F(TE85L,F)
Toshiba America Electronic Components
$0.1258 Yes Active 4.5 V YES 340 Ω 190 ns 220 ns SPST CMOS NO 1 1 12 V 2 V MAKE-BEFORE-BREAK INDUSTRIAL R-PDSO-G5 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE GULL WING 950 µm DUAL 2.9 mm 1.56 mm 1.6 mm TOSHIBA CORP TSOP, TSOP5/6,.11,37 unknown 8542.39.00.01
SN74LVC1G3157DTBR
Texas Instruments
$0.1266 Yes Yes Active 2.3 V YES 340 MHz 50 Ω 200 mΩ 24 ns 13 ns SPDT CMOS 1 1 57 dB COMMON OUTPUT 35 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PBCC-N6 e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VQCCN RECTANGULAR CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm BOTTOM 1 mm 350 µm 800 µm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 Texas Instruments EAR99 2017-06-20
NLVVHC1G66DTT1G
onsemi
$0.1273 Yes Yes Obsolete 3 V YES 60 Ω 50 ns 50 ns SPST CMOS 5.5 V NO 1 1 80 dB 40 µA 5.5 V 2 V MAKE-BEFORE-BREAK MILITARY R-PDSO-G5 e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE MATTE TIN GULL WING 950 µm DUAL 3 mm 1.1 mm 1.5 mm ONSEMI 483 compliant 8542.39.00.01 onsemi
74HC4316PW,118
Nexperia
$0.1276 Yes Active 6 V YES 240 Ω 9 Ω 35 ns 37 ns SPST CMOS -5 V -1 V 1 4 50 dB 5 V 1 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm NEXPERIA SOT403-1 compliant 8542.39.00.01 Nexperia TSSOP 16 EAR99 1993-09-01
AP2553W6-7
Diodes Incorporated
$0.1295 Yes Yes Not Recommended 5 V YES LOAD SWITCH YES 1 1 5.5 V 2.7 V R-PDSO-G6 e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 3 mm 1.4 mm 1.6 mm DIODES INC SOT-26, 6 PIN compliant 8542.39.00.01 Diodes Incorporated EAR99
NLAS5223BMNR2G
onsemi
$0.1300 Yes Yes Active 3 V YES 400 mΩ 50 mΩ 50 ns 30 ns SPDT CMOS 1 2 68 dB SEPARATE OUTPUT 4.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-XQCC-N10 Not Qualified e4 1 85 °C -40 °C 260 30 10 UNSPECIFIED VQCCN LCC10,.06X.07,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1.8 mm 800 µm 1.4 mm ONSEMI 488AQ compliant 8542.39.00.01 onsemi WQFN10 1.4 x 1.8, 0.4mm Pitch 10