Parametric results for: max398cse+ under Multiplexers or Switches

Filter Your Search

11 - 20 of 53,094 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74HC1G66GW,125
Nexperia
$0.0786 Yes Active 5 V YES 142 Ω 30 ns 45 ns SPST CMOS 1 1 50 dB 10 V 2 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm NEXPERIA TSSOP 1.25 MM, PLASTIC, SOT-353, MO-203, SC-88A, TSSOP-5 5 SOT353-1 compliant 8542.39.00.01 1998-08-03 Nexperia
74AHC1G66GW,125
Nexperia
$0.0792 Yes Active 5 V YES 50 Ω 25 ns 15 ns SPST CMOS 1 1 50 dB 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm NEXPERIA TSSOP TSSOP-5 5 SOT353-1 compliant 8542.39.00.01 Nexperia EAR99
74LVC1G3157DCKRG4
Texas Instruments
$0.0828 Yes Yes Obsolete 2.3 V YES 340 MHz 50 Ω 100 mΩ 24 ns 13 ns SPDT CMOS 1 1 57 dB COMMON OUTPUT 35 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC SOIC 6 compliant 8542.39.00.01 Texas Instruments EAR99
74LVC1G3157GW-Q10H
Nexperia
$0.0857 Yes Active 3.3 V YES 195 Ω 22 ns 11.7 ns SPDT 2 2 40 dB COMMON OUTPUT 5.5 V 1.65 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm NEXPERIA TSSOP SOT-363, 6 PIN 6 SOT363 compliant 8542.39.00.01 Nexperia EAR99
SN74LVC1G3157DCKR
Texas Instruments
$0.0868 Yes Yes Active 2.3 V YES 340 MHz 50 Ω 100 mΩ 24 ns 13 ns SPDT CMOS 1 1 57 dB COMMON OUTPUT 35 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC SOIC 6 compliant 8542.39.00.01 Texas Instruments EAR99
74HCT1G66GW,125
Nexperia
$0.0905 Yes Active 5 V YES 142 Ω 36 ns 53 ns SPST CMOS 1 1 50 dB 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm NEXPERIA TSSOP 1.25 MM, PLASTIC, SOT-353, MO-203, SC-88A, TSSOP-5 5 SOT353-1 compliant 8542.39.00.01 1998-08-03 Nexperia
AP2821KTR-G1
Diodes Incorporated
$0.0933 Yes Obsolete SPST DIODES INC compliant 8542.39.00.01 Diodes Incorporated EAR99
AP2822EKATR-G1
Diodes Incorporated
$0.0936 Yes Obsolete 5 V YES 110 mΩ SPST 1 1 5.5 V 2.7 V INDUSTRIAL R-PDSO-G5 e3 1 85 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.92 mm 1.45 mm 1.6 mm DIODES INC SOT-23, 5 PIN compliant 8542.39.00.01 Diodes Incorporated EAR99
NX3L1T3157GMZ
NXP Semiconductors
$0.0974 Yes Active SPDT e4 1 260 30 Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NXP SEMICONDUCTORS compliant 8542.39.00.01 2019-12-03 NXP
AP2822CKBTR-G1
Diodes Incorporated
$0.0998 Yes Obsolete 5 V YES 110 mΩ SPST 1 1 5.5 V 2.7 V INDUSTRIAL R-PDSO-G5 e3 1 85 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.92 mm 1.45 mm 1.6 mm DIODES INC SOT-23, 5 PIN compliant 8542.39.00.01 Diodes Incorporated EAR99