Parametric results for: CD74HCT4053MTE4 under Multiplexers or Switches

Filter Your Search

131 - 140 of 53,092 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74LVC1G66DSF2
Texas Instruments
$0.1986 Buy No Obsolete 1.8 V YES 300 MHz 120 Ω 12 Ω 12 ns 10 ns 100 mA SPST NC 1 1 58 dB 10 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL S-PDSO-N6 e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SOLCC6,.04,14 SQUARE SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 350 µm DUAL 1 mm 400 µm 1 mm TEXAS INSTRUMENTS INC SON 6 compliant EAR99 8542.39.00.01 Texas Instruments
TMUX1309PWR
Texas Instruments
$0.1995 Buy Yes Yes Active 1.8 V YES 500 MHz 740 Ω 4 Ω 75 ns 105 ns 25 mA DIFFERENTIAL MULTIPLEXER CMOS 5.5 V NO 2 1 100 dB COMMON OUTPUT 1 µA 5.5 V 1.62 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY HTSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2020-03-05
TMUX1308PWR
Texas Instruments
$0.1995 Buy Yes Yes Active 1.8 V YES 500 MHz 740 Ω 4 Ω 75 ns 105 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS NC 1 1 100 dB COMMON OUTPUT 1 µA 5.5 V 1.62 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2020-03-05
74HC4053D,653
Nexperia
$0.1998 Buy Yes Active 6 V YES 160 Ω 8 Ω 37 ns 36 ns DIFFERENTIAL MULTIPLEXER CMOS 1 3 50 dB AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING DUAL NEXPERIA SOP 16 compliant EAR99 8542.39.00.01 Nexperia 1993-11-01 SOT109-1
74LV4051BQ,115
Nexperia
$0.2000 Buy Yes Active 2 V YES 375 Ω 5 Ω 107 ns 90 ns SINGLE-ENDED MULTIPLEXER CMOS 8 1 50 dB 6 V 1 V AUTOMOTIVE R-PDSO-N16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY HVSON LCC16,.1X.14,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD SILVER NO LEAD 500 µm DUAL 3.5 mm 1 mm 2.5 mm NEXPERIA QFN 16 compliant EAR99 8542.39.00.01 Nexperia SOT763-1 2.50 X 3.50 MM, 0.85 MM, PLASTIC, MO-241, SOT763-1, VQFN-16
74HCT4066D,118
Nexperia
$0.2017 Buy Yes Active 4.5 V YES 142 Ω 5 Ω 36 ns 53 ns SPST CMOS 1 4 50 dB 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm NEXPERIA SOIC 14 compliant 8542.39.00.01 Nexperia 1993-01-01 SOT108-1 SOP-14
74HCT4053D,112
Nexperia
$0.2042 Buy Yes Obsolete 4.5 V YES 180 Ω 9 Ω 48 ns 44 ns SINGLE-ENDED MULTIPLEXER CMOS 1 3 50 dB AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING DUAL NEXPERIA SOP 16 compliant 8542.39.00.01 Nexperia 1993-11-01 SOT109-1
HEF4052BT,653
Nexperia
$0.2049 Buy Yes Active 15 V YES 175 Ω 5 Ω 85 ns 180 ns DIFFERENTIAL MULTIPLEXER CMOS 4 1 50 dB 15 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm NEXPERIA SOP 16 compliant EAR99 8542.39.00.01 Nexperia 1995-01-01 SOT109-1 SOP-16
74HC4051D-Q100,118
Nexperia
$0.2049 Buy Yes Active 5 V YES 180 Ω 9 Ω 520 ns 435 ns DIFFERENTIAL MULTIPLEXER CMOS 8 1 50 dB 10 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm NEXPERIA SOP 16 compliant 8542.39.00.01 Nexperia SOT109-1 SOP-16
SN74LVC1G66DRLR
Texas Instruments
$0.2063 Buy Yes Yes Active 2.3 V YES 300 MHz 20 Ω 12 Ω 6.5 ns 6.9 ns 100 mA SPST CMOS NC 1 1 42 dB 10 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-F5 Not Qualified e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY VSOF FL5,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC SOT 5 compliant EAR99 8542.39.00.01 Texas Instruments