Filter Your Search
101 - 110 of 53,093 results
![]() |
74LV4052PW,118
Nexperia
|
$0.1794 | Yes | Active | 6 V | YES | 145 Ω | 2 Ω | 56 ns | 38 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 2 | 50 dB | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NEXPERIA | TSSOP | 16 | SOT403-1 | compliant | 8542.39.00.01 | 1994-08-01 | Nexperia | |||||||||||||||||
![]() |
CD4066BPWR
Texas Instruments
|
$0.1794 | Yes | Yes | Active | 5 V | YES | -5 V | 40 MHz | 1.3 kΩ | 15 Ω | 70 ns | 70 ns | 25 mA | SPST | CMOS | NO | 4 | 4 | SEPARATE OUTPUT | 30 µA | 18 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | 14 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||||
![]() |
CD4053BM96G3
Texas Instruments
|
$0.1796 | No | Obsolete | 5 V | YES | -5 V | 30 MHz | 1.05 kΩ | 15 Ω | 720 ns | 720 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 20.5 V | -500 mV | NC | 3 | 3 | COMMON OUTPUT | 20 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||||||
![]() |
HEF4066BT,652
Nexperia
|
$0.1804 | Yes | Obsolete | 15 V | YES | 175 Ω | 5 Ω | 30 ns | 140 ns | SPST | CMOS | 1 | 4 | 50 dB | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOIC | 14 | SOT108-1 | compliant | 8542.39.00.01 | 1995-01-01 | Nexperia | PLASTIC, SO-14 | ||||||||||||||||
![]() |
74HC2G66GT,115
Nexperia
|
$0.1810 | Yes | Active | 5 V | YES | 142 Ω | 5 Ω | 150 ns | 175 ns | SPST | CMOS | 1 | 2 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | DUAL | 1.95 mm | 500 µm | 1 mm | NEXPERIA | SON | 8 | SOT833-1 | compliant | Nexperia | SON-8 | |||||||||||||||||
![]() |
TS5A4594DCKR
Texas Instruments
|
$0.1811 | Yes | Yes | Active | 3 V | YES | 450 MHz | 16 Ω | 35 ns | 30 ns | SPST | 5.5 V | NO | 1 | 1 | 82 dB | COMMON OUTPUT | 500 nA | 5.5 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | 5 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||||||
|
NLAS5223CMUTAG
onsemi
|
$0.1824 | Yes | Yes | Obsolete | SPDT | e4 | 1 | 260 | 30 | NICKEL PALLADIUM GOLD | ONSEMI | UQFN-10 | 488AT | compliant | 8542.39.00.01 | onsemi | ||||||||||||||||||||||||||||||||||||||||||||
![]() |
74HC4052BQ,115
Nexperia
|
$0.1848 | Yes | Active | 5 V | YES | 195 Ω | 6 Ω | 69 ns | 57 ns | SP4T | CMOS | 4 | 2 | 50 dB | 10 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 1 mm | 2.5 mm | NEXPERIA | QFN | 16 | SOT763-1 | compliant | 8542.39.00.01 | Nexperia | EAR99 | DHVQFN-16 | ||||||||||||
|
NX5L2750CGUX
NXP Semiconductors
|
$0.1858 | Yes | Active | YES | 1.3 Ω | SPDT | NC | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PQCC-N10 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | QCCN | LCC10,.06X.07,16 | RECTANGULAR | CHIP CARRIER | NO LEAD | 400 µm | QUAD | NXP SEMICONDUCTORS | compliant | NXP | |||||||||||||||||||||||||||||||
![]() |
74HC4052D,653
Nexperia
|
$0.1864 | Yes | Active | 5 V | YES | 195 Ω | 6 Ω | 69 ns | 57 ns | SP4T | CMOS | 4 | 2 | 50 dB | 10 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOP | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1993-11-01 | Nexperia | SOP-16 |