Filter Your Search
1 - 10 of 53,075 results
|
NCP334FCT2G
onsemi
|
$0.0203 Buy | Yes | Yes | Obsolete | SPST | 1 | ONSEMI | WLCSP4, 0.96x0.96 | 4 | 567FG | compliant | 8542.39.00.01 | onsemi | |||||||||||||||||||||||||||||||||||||||||||||
![]() |
74LVC1G3157GW,125
Nexperia
|
$0.0557 Buy | Yes | Active | 3.3 V | YES | 195 Ω | 14 ns | 8.5 ns | SPDT | CMOS | 2 | 2 | 40 dB | COMMON OUTPUT | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | NEXPERIA | TSSOP | 6 | SOT363-2 | compliant | 8542.39.00.01 | Nexperia | SOT-363, 6 PIN | EAR99 | ||||||||||
![]() |
M74VHC1GT66DTT1G
onsemi
|
$0.0581 Buy | Yes | Yes | Obsolete | 3 V | YES | 60 Ω | 50 ns | 50 ns | SPST | CMOS | NO | 1 | 1 | 80 dB | 5.5 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.1 mm | 1.5 mm | ONSEMI | TSOP-5 | 5 | 483 | compliant | 8542.39.00.01 | onsemi | |||||||||||
![]() |
74LVC1G384GW,125
Nexperia
|
$0.0634 Buy | Yes | Active | 3.3 V | YES | 8 ns | 9.5 ns | SPST | CMOS | 1 | 1 | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | NEXPERIA | TSSOP | 5 | SOT353-1 | compliant | 8542.39.00.01 | Nexperia | 1.25 MM, PLASTIC, SOT-353, SC-88A, 5 PIN | EAR99 | |||||||||||||||
![]() |
74AHC1G66GV,125
Nexperia
|
$0.0635 Buy | Yes | Active | 5 V | YES | 50 Ω | 25 ns | 15 ns | SPST | CMOS | 1 | 1 | 50 dB | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.5 mm | NEXPERIA | TSOP | 5 | SOT753 | compliant | 8542.39.00.01 | Nexperia | SOT-753, 5 PIN | ||||||||||||||
![]() |
74HCT1G66GV,125
Nexperia
|
$0.0708 Buy | Yes | Active | 5 V | YES | 142 Ω | 36 ns | 53 ns | SPST | CMOS | 1 | 1 | 50 dB | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.5 mm | NEXPERIA | TSOP | 5 | SOT753 | compliant | 8542.39.00.01 | Nexperia | PLASTIC, SOT-753, SC-74A, 5 PIN | 2017-02-01 | ||||||||||||||
![]() |
74LVC1G3157GV,125
Nexperia
|
$0.0728 Buy | Yes | Active | 3.3 V | YES | 6 ns | 5 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 1 | 42 dB | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.5 mm | NEXPERIA | TSOP | 6 | SOT457 | compliant | 8542.39.00.01 | Nexperia | PLASTIC, SC-74, SOT-457, 6 PIN | |||||||||||||||
![]() |
SN74LVC1G66DCKR
Texas Instruments
|
$0.0729 Buy | Yes | Yes | Active | 2.3 V | YES | 300 MHz | 20 Ω | 12 Ω | 6.5 ns | 6.9 ns | 100 mA | SPST | CMOS | NC | 1 | 1 | 42 dB | 10 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | 5 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||||
![]() |
74LVC1G66GW-Q100,1
Nexperia
|
$0.0741 Buy | Yes | Active | 3.3 V | YES | 195 Ω | 15.5 ns | 13 ns | SPST | 1 | 1 | 37 dB | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2.05 mm | 1.1 mm | 1.25 mm | NEXPERIA | TSSOP | 5 | SOT353-1 | compliant | 8542.39.00.01 | Nexperia | TSSOP-5 | |||||||||||||||
|
FSA5157P6X
onsemi
|
$0.0748 Buy | Yes | Yes | Active | 2.3 V | YES | 800 mΩ | 120 mΩ | 65 ns | 40 ns | SPDT | CMOS | 1 | 1 | 75 dB | SEPARATE OUTPUT | 4.3 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ONSEMI | SC-88-6 / SC-70-6 / SOT-363-6 | 419AD | compliant | 8542.39.00.01 | onsemi | SC-70, 6 PIN |