Filter Your Search
11 - 20 of 53,093 results
![]() |
74HC1G66GW,125
Nexperia
|
$0.0786 Buy | Yes | Active | 5 V | YES | 142 Ω | 30 ns | 45 ns | SPST | CMOS | 1 | 1 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | NEXPERIA | TSSOP | 1.25 MM, PLASTIC, SOT-353, MO-203, SC-88A, TSSOP-5 | 5 | SOT353-1 | compliant | 8542.39.00.01 | 1998-08-03 | Nexperia | ||||||||||||
![]() |
74AHC1G66GW,125
Nexperia
|
$0.0792 Buy | Yes | Active | 5 V | YES | 50 Ω | 25 ns | 15 ns | SPST | CMOS | 1 | 1 | 50 dB | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | NEXPERIA | TSSOP | TSSOP-5 | 5 | SOT353-1 | compliant | 8542.39.00.01 | Nexperia | EAR99 | |||||||||||
![]() |
74LVC1G3157DCKRG4
Texas Instruments
|
$0.0828 Buy | Yes | Yes | Obsolete | 2.3 V | YES | 340 MHz | 50 Ω | 100 mΩ | 24 ns | 13 ns | SPDT | CMOS | 1 | 1 | 57 dB | COMMON OUTPUT | 35 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | 6 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||
![]() |
74LVC1G3157GW-Q10H
Nexperia
|
$0.0857 Buy | Yes | Active | 3.3 V | YES | 195 Ω | 22 ns | 11.7 ns | SPDT | 2 | 2 | 40 dB | COMMON OUTPUT | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | NEXPERIA | TSSOP | SOT-363, 6 PIN | 6 | SOT363 | compliant | 8542.39.00.01 | Nexperia | EAR99 | |||||||||
![]() |
SN74LVC1G3157DCKR
Texas Instruments
|
$0.0868 Buy | Yes | Yes | Active | 2.3 V | YES | 340 MHz | 50 Ω | 100 mΩ | 24 ns | 13 ns | SPDT | CMOS | 1 | 1 | 57 dB | COMMON OUTPUT | 35 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | 6 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||
![]() |
74HCT1G66GW,125
Nexperia
|
$0.0905 Buy | Yes | Active | 5 V | YES | 142 Ω | 36 ns | 53 ns | SPST | CMOS | 1 | 1 | 50 dB | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | NEXPERIA | TSSOP | 1.25 MM, PLASTIC, SOT-353, MO-203, SC-88A, TSSOP-5 | 5 | SOT353-1 | compliant | 8542.39.00.01 | 1998-08-03 | Nexperia | ||||||||||||
|
AP2821KTR-G1
Diodes Incorporated
|
$0.0933 Buy | Yes | Obsolete | SPST | DIODES INC | compliant | 8542.39.00.01 | Diodes Incorporated | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
AP2822EKATR-G1
Diodes Incorporated
|
$0.0936 Buy | Yes | Obsolete | 5 V | YES | 110 mΩ | SPST | 1 | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.92 mm | 1.45 mm | 1.6 mm | DIODES INC | SOT-23, 5 PIN | compliant | 8542.39.00.01 | Diodes Incorporated | EAR99 | |||||||||||||||||||
|
NX3L1T3157GMZ
NXP Semiconductors
|
$0.0974 Buy | Yes | Active | SPDT | e4 | 1 | 260 | 30 | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | 2019-12-03 | NXP | ||||||||||||||||||||||||||||||||||||||||||
|
AP2822CKBTR-G1
Diodes Incorporated
|
$0.0998 Buy | Yes | Obsolete | 5 V | YES | 110 mΩ | SPST | 1 | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.92 mm | 1.45 mm | 1.6 mm | DIODES INC | SOT-23, 5 PIN | compliant | 8542.39.00.01 | Diodes Incorporated | EAR99 |