Parametric results for: MUX08BQ under Multiplexers or Switches

Filter Your Search

21 - 30 of 53,094 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AP2822CKETR-G1
Diodes Incorporated
$0.0998 Yes Obsolete 5 V YES 110 mΩ SPST 1 1 5.5 V 2.7 V INDUSTRIAL R-PDSO-G5 e3 1 85 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.92 mm 1.45 mm 1.6 mm DIODES INC LSSOP, compliant EAR99 8542.39.00.01 Diodes Incorporated
AP2822CKATR-G1
Diodes Incorporated
$0.0998 Yes Obsolete 5 V YES 110 mΩ SPST 1 1 5.5 V 2.7 V INDUSTRIAL R-PDSO-G5 e3 1 85 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.92 mm 1.45 mm 1.6 mm DIODES INC SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
AP2822CKTR-G1
Diodes Incorporated
$0.0998 Yes Obsolete 5 V YES 110 mΩ SPST 1 1 5.5 V 2.7 V INDUSTRIAL R-PDSO-G5 e3 1 85 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.92 mm 1.45 mm 1.6 mm DIODES INC SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
74LVC1G3157FZ4-7
Diodes Incorporated
$0.1025 Yes Yes Active 3.3 V YES 35 Ω 14 ns 8.5 ns SPDT 2 1 42 dB COMMON OUTPUT 5.5 V 1.65 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-N6 e4 125 °C -40 °C 260 6 PLASTIC/EPOXY VSON SOLCC4,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 1.4 mm 400 µm 1 mm DIODES INC X2DFN-6 compliant EAR99 8542.39.00.01 Diodes Incorporated
NLAS4599DFT2G
onsemi
$0.1033 Yes Yes Obsolete 4.5 V YES 40 Ω 3 Ω 30 ns 15 ns SPDT CMOS 1 1 93 dB 5.5 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G6 Not Qualified e3 1 125 °C -55 °C 260 40 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ONSEMI SC-70, SOT-323, SC-88, 6 PIN compliant EAR99 8542.39.00.01 onsemi SC-88/SC70-6/SOT-363 6 LEAD 6 419B-02
74AHCT1G66GW,125
Nexperia
$0.1034 Yes Active 5 V YES 30 Ω 17 ns 17 ns SPST CMOS 1 1 50 dB 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm NEXPERIA TSSOP-5 compliant 8542.39.00.01 Nexperia TSSOP 5 SOT353-1
74HC4016PW,112
Nexperia
$0.1098 Yes Obsolete 9 V YES 170 Ω 9 Ω 28 ns 22 ns SPST CMOS 1 4 50 dB 10 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm NEXPERIA PLASTIC, TSSOP-14 compliant 8542.39.00.01 Nexperia TSSOP 14 SOT402-1 1995-11-01
SN74LVC1G66DRYR
Texas Instruments
$0.1116 Yes Yes Active 1.8 V YES 300 MHz 120 Ω 12 Ω 12 ns 10 ns 100 mA SPDT NC 1 1 58 dB 10 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 1.45 mm 600 µm 1 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
74LVC1G3157DW-7
Diodes Incorporated
$0.1123 Yes Yes Active 3.3 V YES 35 Ω 14 ns 8.5 ns SPDT 2 1 42 dB COMMON OUTPUT 5.5 V 1.65 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2.15 mm 1.1 mm 1.3 mm DIODES INC SOT-363, 6 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
SN74LVC1G3157DRYR
Texas Instruments
$0.1129 Yes Yes Active 2.3 V YES 340 MHz 50 Ω 100 mΩ 24 ns 13 ns SPDT CMOS 1 1 57 dB COMMON OUTPUT 35 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 1.45 mm 600 µm 1 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SON 6