Parametric results for: dg419dy-t1-e3 under Multiplexers or Switches

Filter Your Search

41 - 50 of 53,094 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TC7S66FU,LF(T
Toshiba America Electronic Components
$0.1308 Buy Yes Active 4.5 V YES 340 Ω 190 ns 220 ns SPST CMOS NO 1 1 12 V 2 V MAKE-BEFORE-BREAK R-PDSO-G5 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TOSHIBA CORP SSOP-5 unknown 8542.39.00.01 Toshiba
74HC1G66GV,125
Nexperia
$0.1327 Buy Yes Active 5 V YES 142 Ω 30 ns 45 ns SPST CMOS 1 1 50 dB 10 V 2 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE TIN GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.5 mm NEXPERIA PLASTIC, SOT-753, SC-74A, 5 PIN compliant 8542.39.00.01 Nexperia TSOP 5 SOT753 2017-02-01
74LV4051PW,118
Nexperia
$0.1351 Buy Yes Active 2 V YES 375 Ω 5 Ω 107 ns 90 ns SINGLE-ENDED MULTIPLEXER CMOS 8 1 50 dB 6 V 1 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm NEXPERIA 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 compliant 8542.39.00.01 Nexperia TSSOP 16 SOT403-1
SN74LV4066APWR
Texas Instruments
$0.1356 Buy Yes Yes Active 2.3 V YES 50 MHz 180 Ω 6 Ω 25 ns 25 ns SPST CMOS 5.5 V 2 V NO 4 4 40 dB SEPARATE OUTPUT 35 µA 5.5 V 2 V MAKE-BEFORE-BREAK INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 Texas Instruments TSSOP 14 EAR99
SN74LVC1G66DBVRE4
Texas Instruments
$0.1361 Buy Yes Yes Obsolete 2.3 V YES 300 MHz 20 Ω 12 Ω 6.5 ns 6.9 ns 100 mA SPST CMOS NC 1 1 42 dB 10 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.60 Texas Instruments SOT-23 5 EAR99
SN74LVC1G66DBVRG4
Texas Instruments
$0.1361 Buy Yes Yes Obsolete 2.3 V YES 300 MHz 20 Ω 12 Ω 6.5 ns 6.9 ns 100 mA SPST CMOS NC 1 1 42 dB 10 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 Texas Instruments SOT-23 5 EAR99
TMUX1308DYYR
Texas Instruments
$0.1387 Buy Yes Yes Active 1.8 V YES 500 MHz 740 Ω 4 Ω 75 ns 105 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS NC 1 1 100 dB COMMON OUTPUT 1 µA 5.5 V 1.62 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.13,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 4.2 mm 1.1 mm 2 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 Texas Instruments 2020-03-05 EAR99
SN74LVC2G66DCUR
Texas Instruments
$0.1402 Buy Yes Yes Active 3.3 V YES 300 MHz 30 Ω 5 Ω 5.6 ns 6.9 ns SPST CMOS 5.5 V NO 2 2 42 dB SEPARATE OUTPUT 15 µA 5.5 V 1.65 V MAKE-BEFORE-BREAK INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 2.3 mm 900 µm 2 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 Texas Instruments SOIC 8 EAR99
74LVC1G3157GM-Q10X
Nexperia
$0.1419 Buy Yes Active 3.3 V YES 50 mA SINGLE-ENDED MULTIPLEXER CMOS 2 1 40 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-N6 Not Qualified e4 1 125 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY SON SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL NEXPERIA compliant 8542.39.00.01 Nexperia SON 6 SOT886
74HCT1G66GW-Q100H
Nexperia
$0.1425 Buy Yes Active 5 V YES 142 Ω 150 ns 225 ns SPST 1 1 50 dB 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 AEC-Q100 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 2.05 mm 1.1 mm 1.25 mm NEXPERIA TSSOP-5 compliant 8542.39.00.01 Nexperia TSSOP 5 SOT353-1