Filter Your Search
31 - 40 of 20,462 results
|
BA6908F-E2
ROHM Semiconductor
|
$0.5416 Buy | Yes | Yes | Active | 5 V | YES | BIPOLAR | 8.7 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
DRV8220DSGR
Texas Instruments
|
$0.5440 Buy | Yes | Yes | Active | 12 V | YES | 1.76 A | BRUSH DC MOTOR CONTROLLER | 1 | 18 V | 4.5 V | AUTOMOTIVE | S-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8(UNSPEC) | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | |||||||||||||||||||
![]() |
DRV2603RUNR
Texas Instruments
|
$0.5452 Buy | Yes | Yes | Active | 3.6 V | YES | BRUSH DC MOTOR CONTROLLER | 1 | 3.6 V | 5.2 V | 2.5 V | INDUSTRIAL | S-PQCC-N10 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 2 mm | 800 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | QFN | QFN-10 | 10 | |||||||||
![]() |
DRV8837DSGT
Texas Instruments
|
$0.5557 Buy | Yes | Yes | Obsolete | 3 V | YES | 1.9 A | BRUSH DC MOTOR CONTROLLER | 1 | 1.5 mA | 7 V | 1.8 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | WSON-8 | ||||||||
![]() |
DRV8838DSGT
Texas Instruments
|
$0.5674 Buy | Yes | Yes | Obsolete | 3 V | YES | 1.9 A | BRUSH DC MOTOR CONTROLLER | 1 | 1.5 mA | 7 V | 1.8 V | INDUSTRIAL | S-PDSO-N8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | WSON-8 | ||||||||||
![]() |
DRV8837CDSGT
Texas Instruments
|
$0.5726 Buy | Yes | Yes | Obsolete | 3 V | YES | 1.2 A | BRUSH DC MOTOR CONTROLLER | 1 | 1.5 mA | 7 V | 1.8 V | INDUSTRIAL | S-PDSO-N8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | WSON-8 | 2016-07-27 | |||||||||||
|
DRV8212PDSGR
Texas Instruments
|
$0.5751 Buy | Yes | Yes | Active | 3.3 V | YES | 4 A | BRUSH DC MOTOR CONTROLLER | 1 | 11 mA | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | WSON-8 | |||||||||||
|
BD6982FVM-GTR
ROHM Semiconductor
|
$0.5782 Buy | Yes | Active | 12 V | YES | 800 mA | 1-PHASE BRUSHLESS DC MOTOR CONTROLLER | 1 | 16 V | 2.8 V | INDUSTRIAL | R-PDSO-G8 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.9 mm | 900 µm | 2.8 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | |||||||||||||||
|
BD6994FV-GE2
ROHM Semiconductor
|
$0.6079 Buy | Yes | Active | 12 V | YES | 1.2 A | BRUSHLESS DC MOTOR CONTROLLER | BICMOS | SEATED HT-CALCULATED | 1 | 17 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | LSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.35 mm | 4.4 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | 5 X 6.40 MM, 1.35 MM HEIGHT, HALOGEN FREE, SSOP-16 | ||||||||||||
![]() |
DRV10963DSNR
Texas Instruments
|
$0.6087 Buy | Yes | Yes | End Of Life | 5 V | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.5 V | 2.1 V | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 600 µm | 3 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | USON-10 |