Filter Your Search
1 - 10 of 1,939 results
![]() |
SA572DR2G
onsemi
|
$0.6002 Buy | Yes | Yes | Active | 15 V | YES | 20 kHz | COMPANDER | BIPOLAR | 1 | 6.3 mA | 22 V | 6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ONSEMI | SO-16 WB | SOIC-16 | 16 | 751G-03 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
![]() |
SA575DTBR2G
onsemi
|
$0.7619 Buy | Yes | Yes | Active | 5 V | YES | 3 MHz | COMPANDER | 2 | 7 V | 5.5 mA | 7 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP 20 LEAD | TSSOP-20 | 20 | 9.48 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
![]() |
SA571DR2G
onsemi
|
$0.9499 Buy | Yes | Yes | Active | 15 V | YES | 20 kHz | COMPANDER | BIPOLAR | 1 | 4.8 mA | 18 V | 6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ONSEMI | SO-16 WB | SOIC-16 | 16 | 751G-03 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
![]() |
SA575DTBG
onsemi
|
$1.9091 Buy | Yes | Yes | Active | 5 V | YES | 3 MHz | COMPANDER | 2 | 7 V | 5.5 mA | 7 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP 20 LEAD | LEAD FREE, TSSOP-20 | 20 | 9.48 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
MAX9931EUA+
Maxim Integrated Products
|
$2.0548 Buy | Yes | Yes | Transferred | 3 V | YES | LOG OR ANTILOG AMPLIFIER | BIPOLAR | 1 | 12 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
![]() |
TL441CNSR
Texas Instruments
|
$2.5262 Buy | Yes | Yes | Active | 6 V | YES | -6 V | 40 MHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | 1 | 23 mA | 16 V | 6 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
![]() |
TL441CN
Texas Instruments
|
$2.9051 Buy | Yes | Yes | Active | 6 V | NO | -6 V | 40 MHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | 1 | 23 mA | 16 V | 6 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||
![]() |
TUSS4440TRTJR
Texas Instruments
|
$3.2893 Buy | Yes | Yes | Active | YES | LOG OR ANTILOG AMPLIFIER | 1 | 340 µA | 36 V | 5 V | OTHER | S-PQCC-N20 | e4 | 1 | 105 °C | -25 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | TEXAS INSTRUMENTS INC | QFN-20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2019-12-21 | |||||||||||
![]() |
SA572DTBG
onsemi
|
$3.4124 Buy | Yes | Yes | Obsolete | 15 V | YES | 20 kHz | COMPANDER | BIPOLAR | 1 | 6.3 mA | 22 V | 6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP-16 | TSSOP-16 | 16 | 948F-01 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
![]() |
SA571DG
onsemi
|
$3.5304 Buy | Yes | Yes | Obsolete | 15 V | YES | 20 kHz | COMPANDER | BIPOLAR | 1 | 4.8 mA | 18 V | 6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ONSEMI | SO-16 WB | SOIC-16 | 16 | 751G-03 | compliant | EAR99 | 8542.39.00.01 | onsemi |