Filter Your Search
21 - 30 of 32,275 results
|
CL31
Carlo Gavazzi Holding AG
|
$0.8120 Buy | Active | NO | PROXIMITY SENSOR,MAGNETIC | UNSPECIFIED MOUNT | CYLINDRICAL | 10 mm | 31 mm | CARLO GAVAZZI HOLDING AG | unknown | Carlo Gavazzi | |||||||||||||||||||||
|
MK23-35-B-2
Standex-Meder Electronics
|
$0.8352 Buy | Active | YES | 100 µs | PROXIMITY SENSOR,MAGNETIC | 1 A | 200 V | 130 °C | -40 °C | SURFACE MOUNT | CYLINDRICAL | SOLDER | 10.5 mm | 2.2 mm | MEDER ELECTRONIC AG | unknown | STANDEXMEDER | |||||||||||||||
|
59170-1-S-00-D
Littelfuse Inc
|
$0.8425 Buy | Yes | Active | YES | 1 ms | PROXIMITY SENSOR,PHOTOELECTRIC | e3 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 2.29 mm | 2.29 mm | 11.43 mm | LITTELFUSE INC | compliant | LITTELFUSE | HERMETICALLY SEALED PACKAGE | EAR99 | 8536.50.70.00 | ||||||||||
|
MK06-6-D
Standex-Meder Electronics
|
$0.8658 Buy | Yes | Active | NO | 50 µs | PROXIMITY SENSOR,MAGNETIC | 400 mA | 200 V | 130 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | PIN | 3.3 mm | 4.2 mm | 17.24 mm | STANDEX-MEDER ELECTRONICS | compliant | STANDEXMEDER | PBT GLASS FIBRE REINFORCED | ||||||||||||
|
MK06-5-B
Standex-Meder Electronics
|
$0.8965 Buy | Yes | Active | NO | 50 µs | PROXIMITY SENSOR,MAGNETIC | 400 mA | 200 V | 130 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | PIN | 2.8 mm | 3.2 mm | 14.3 mm | STANDEX-MEDER ELECTRONICS | compliant | STANDEXMEDER | PBT GLASS FIBRE REINFORCED | ||||||||||||
|
59025-1-T-02-F
Littelfuse Inc
|
$0.9117 Buy | Yes | Active | 1 ms | 2-WIRE INTERFACE | PROXIMITY SENSOR,PHOTOELECTRIC | LG-MAX | 105 °C | -40 °C | CYLINDRICAL | CABLE | 25.4 mm | 6.22 mm | LITTELFUSE INC | compliant | LITTELFUSE | HERMETICALLY SEALED PACKAGE | |||||||||||||||
|
MK23-66-B-2
Standex-Meder Electronics
|
$0.9185 Buy | Yes | Active | YES | 100 µs | PROXIMITY SENSOR,MAGNETIC | 130 °C | -40 °C | SURFACE MOUNT | CYLINDRICAL | SOLDER | 14 mm | STANDEX-MEDER ELECTRONICS | compliant | Meder | |||||||||||||||||
|
TSSP6P38TR
Vishay Intertechnologies
|
$0.9235 Buy | Yes | Active | YES | 2 m | PROXIMITY SENSOR,PHOTOELECTRIC | DIGITAL VOLTAGE | 900 µA | 5.5 V | 2.7 V | e3 | 85 °C | -25 °C | SURFACE MOUNT | RECTANGULAR | TIN | SOLDER | 5.3 mm | 4 mm | 7.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 7.50 X 5.30 MM, 4 MM HEIGHT, GREEN, 4 PIN | ||||||||
|
59022-4-T-02-F
Littelfuse Inc
|
$0.9529 Buy | Yes | Active | PROXIMITY SENSOR,PHOTOELECTRIC | 105 °C | -40 °C | CYLINDRICAL | CABLE | 25.4 mm | 5.8 mm | LITTELFUSE INC | unknown | LITTELFUSE | |||||||||||||||||||
|
VCNL3036X01-GS08
Vishay Intertechnologies
|
$0.9539 Buy | Yes | Active | YES | 500 mm | I2C INTERFACE | PROXIMITY SENSOR,PHOTOELECTRIC | 300 µA | 3.6 V | 2.5 V | 105 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.36 mm | 750 µm | 4 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay |