Filter Your Search
31 - 40 of 6,073,442 results
|
SSCMANN100PG4A3
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Active | YES | 460 µs | 100 Psi | I2C INTERFACE | 0.66-2.64V | 0.25 % | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 12 | 3.9 mA | BARBED | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 13.75 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | SMT-8 | unknown | ||||||||
|
SSCDJJN005NDAA5
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Yes | Active | NO | 1 ms | 0.18 Psi | -0.18 Psi | 0.25 % | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | PORT DIAMETER 2.34 MM | 3.5 mA | BARBLESS | 5.05 V | 4.95 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 13.3 mm | 6.51 mm | 16.66 mm | HONEYWELL SENSING AND CONTROL | DIP-8 | unknown | ||||||||
|
SSCSANN004NDAA5
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Active | NO | 1 ms | 0.144 Psi | -0.144 Psi | 0.25 % | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | Port Diameter = 4.93 MM | 3.5 mA | BARBED | 5.05 V | 4.95 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 10 mm | 13.75 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | compliant | |||||||||
|
MPL115A2T1
NXP Semiconductors
|
$1.0000 Buy | Yes | Obsolete | YES | 16.6793 Psi | 7.25 Psi | I2C INTERFACE | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | 10 | 10 µA | HOLE | 5.5 V | 2.375 V | 105 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3 mm | 1.2 mm | 5 mm | NXP SEMICONDUCTORS | LGA-8 | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||||
|
HSCSANN015PGAA3
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Active | NO | 1 ms | 15 Psi | 0.33-2.97V | 0.25 % | GAGE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 4.93 MM | 2.8 mA | BARBED | 3.6 V | 3 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 10 mm | 13.75 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | compliant | |||||||||
|
ASDXRRX001PGAA5
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Active | NO | 1 ms | 1 Psi | GAGE | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | RATIOMETRIC 12-BIT ANALOG OUTPUT | 12 | 3.5 mA | STRAIGHT | 5.25 V | 4.75 V | 105 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 14.02 mm | 8.94 mm | 16.81 mm | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, PACKAGE-8 | compliant | |||||||||||
|
ABPLNNN001PG4A3
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Active | YES | 460 µs | 1 Psi | I2C INTERFACE | 0.66-2.64V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 12 | 3.9 mA | HOLE | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 7 mm | 2.95 mm | 8 mm | HONEYWELL SENSING AND CONTROL | unknown | ||||||||||
|
ABPMRNT060MGSS3
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Active | YES | 460 µs | 0.87 Psi | SPI | 0.66-2.64V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.6 MM and Port Height = 4.75 MM | 12 | 3.9 mA | BARBED | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 11.5 mm | 6.78 mm | 12.75 mm | HONEYWELL SENSING AND CONTROL | unknown | |||||||||
|
SSCDANN015PGAA5
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Active | NO | 1 ms | 15 Psi | 0.25 % | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 3.5 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 13.75 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | DIP-8 | compliant | |||||||||||
|
HSCMRNN100PGSA5
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Yes | Active | YES | 460 µs | 100 Psi | SPI | 0.5-4.5V | 0.25 % | GAGE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 4.6 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -20 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | SMT-6 | compliant |