Filter Your Search
71 - 80 of 6,073,442 results
|
SSCMANT150PGAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 150 Psi | 0.25 % | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 3.5 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 13.75 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | SMT-8 | unknown | ||||||||||||||||||
|
MPXM2102AT1
NXP Semiconductors
|
$1.0000 | Yes | Active | YES | 1 ms | 14.5 Psi | 0-40mV | 1 % | 1 % | 0MV | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | HOLE | 16 V | 10 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 8.382 mm | 4.064 mm | 8.382 mm | NXP SEMICONDUCTORS | MPAC-5 | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||||||||
|
FXPS7165DI4T1
NXP Semiconductors
|
$1.2192 | Yes | Obsolete | PRESSURE SENSOR,CAPACITIVE | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | NXP | ||||||||||||||||||||||||||||||||||||
|
LPS22CHTR
STMicroelectronics
|
$1.4260 | Yes | Obsolete | YES | 18.2 Psi | 3.7 Psi | I2C/SPI | 0.2-1.5V | ABSOLUTE | PRESSURE SENSOR, MEMS, PIEZORESISTIVE | DIGITAL VOLTAGE | 24 | 12 µA | HOLE | 3.6 V | 1.7 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 2 mm | 800 µm | 2 mm | STMICROELECTRONICS | LGA-10 | compliant | STMicroelectronics | 2020-08-06 | |||||||||||||
|
PX633A5-005GI
Omega Engineering
|
$1.5930 | Active | 4-20mA | 0.5 % | LIQUID LEVEL SENSOR | ANALOG CURRENT | IP 68 | ANALOG | 55 V | 10.5 V | 70 °C | -10 °C | stainless steel | CYLINDRICAL | 156 mm | 28 mm | OMEGA ENGINEERING INC | unknown | ||||||||||||||||||||||||||
|
2SMPB-02E
OMRON Electronic Components LLC
|
$1.6839 | Yes | Obsolete | PRESSURE SENSOR,PIEZORESISTIVE | OMRON CORP | unknown | Omron Electronics | 2017-10-19 | ||||||||||||||||||||||||||||||||||||
|
MS560702BA03-00
TE Connectivity
|
$1.8326 | Yes | Obsolete | YES | 8.22 ms | 15.95 Psi | 4.351 Psi | I2C INTERFACE | 0-3V | 4 % | BAROMETRIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 24 | 1.4 mA | 3.6 V | 1.8 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3 mm | 950 µm | 5 mm | TE CONNECTIVITY LTD | unknown | |||||||||||||||||
|
MS560702BA03-00
TE Connectivity
|
$1.8326 | Yes | Obsolete | YES | 8.22 ms | 15.95 Psi | 4.35 Psi | I2C INTERFACE | 0-3V | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 24 | 12.5 µA | HOLE | 3.6 V | 1.8 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3 mm | 950 µm | 5 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||
|
MPRLF0006KG0000SC
Honeywell Sensing and Control
|
$1.8643 | Yes | Active | NO | 0.8 Psi | SPI | 0.66-2.64V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 14 | 221 nA | STRAIGHT | 3.6 V | 1.8 V | 85 °C | -40 °C | BOARD MOUNT | SQUARE | SOLDER | 5 mm | 2.76 mm | 5 mm | HONEYWELL SENSING AND CONTROL | PACKAGE-12 | unknown | |||||||||||||||||
![]() |
DPS310XTSA1
Infineon Technologies AG
|
$2.0304 | Yes | Yes | Obsolete | YES | 17.4 Psi | 4.35 Psi | I2C/SPI | 0.24-1.44V | BAROMETRIC | PLASTIC | PRESSURE SENSOR,CAPACITIVE | DIGITAL VOLTAGE | 345 µA | HOLE | 3.6 V | 1.7 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2 mm | 1 mm | 2.5 mm | INFINEON TECHNOLOGIES AG | LGA-8 | compliant | Infineon |