Filter Your Search
91 - 100 of 6,073,442 results
|
PX835-150GI
Omega Engineering
|
$2.9089 | Yes | Active | 2 ms | 150 Psi | 2-WIRE INTERFACE | 4-20mA | 0.5 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | CURRENT OUTPUT | ATEX, IP65, PORT HEIGHT=22.5 MM, REVERSE POLARITY PROTECTION | 1/4 NPT MALE | 32 V | 12 V | 125 °C | -40 °C | CYLINDRICAL | CABLE | 78 mm | 27 mm | OMEGA ENGINEERING INC | unknown | ||||||||||||||
|
MPL115A2ST1
NXP Semiconductors
|
$2.9300 | Yes | End Of Life | YES | 16.6793 Psi | 7.25189 Psi | I2C INTERFACE | ABSOLUTE | PRESSURE SENSOR, MEMS, PIEZORESISTIVE | DIGITAL OUTPUT | 6 µA | HOLE | 5.5 V | 2.375 V | 105 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3 mm | 1.2 mm | 5 mm | NXP SEMICONDUCTORS | compliant | NXP | |||||||||||||
|
MPL3115A2ST1
NXP Semiconductors
|
$2.9300 | Yes | Active | YES | 15.9 Psi | 2.9 Psi | I2C INTERFACE | 0.10-0.90V | ABSOLUTE | UNSPECIFIED | PRESSURE SENSOR, MEMS, PIEZORESISTIVE | DIGITAL VOLTAGE | 20 | 2 mA | HOLE | 3.6 V | 1.95 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3 mm | 1.1 mm | 5 mm | NXP SEMICONDUCTORS | compliant | NXP | LGA-8 | |||||||||
|
MPL115A1ST1
NXP Semiconductors
|
$2.9300 | Yes | End Of Life | YES | 16.6793 Psi | 7.25189 Psi | SPI | 0.4-2.9V | ABSOLUTE | PRESSURE SENSOR, MEMS, PIEZORESISTIVE | DIGITAL VOLTAGE | 16 | 5 µA | HOLE | 5.5 V | 2.375 V | 105 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3 mm | 1.2 mm | 5 mm | NXP SEMICONDUCTORS | unknown | NXP | LGA-8 | ||||||||||
|
ILPS22QSTR
STMicroelectronics
|
$2.9400 | Yes | Active | YES | 58.88 Psi | 3.77 Psi | I2C/SPI/MIPI I3C | 0.02mV | ABSOLUTE | UNSPECIFIED | PRESSURE SENSOR, MEMS, PIEZORESISTIVE | DIGITAL VOLTAGE | 24 | HOLE | 3.6 V | 1.7 V | e4 | 105 °C | -40 °C | SURFACE MOUNT | SQUARE | Nickel/Gold (Ni/Au) - electrolytic | SOLDER | 2 mm | 800 µm | 2 mm | STMICROELECTRONICS | compliant | STMicroelectronics | |||||||||
![]() |
KP229E3111XTMA1
Infineon Technologies AG
|
$2.9528 | Yes | Yes | Active | YES | 650 µs | 43.51 Psi | 2.9 Psi | -1-1mA | ABSOLUTE | PLASTIC | PRESSURE SENSOR,CAPACITIVE | ANALOG CURRENT | AEC-Q100; IT HAS SENSITIVITY OF 15.2 MV/KPA | 10 mA | HOLE | 5.5 V | 4.5 V | e4 | 140 °C | -40 °C | SURFACE MOUNT | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | DSOF-8 | |||||||
|
2511020213301
Wurth Elektronik
|
$2.9868 | Yes | Active | YES | 18.37 Psi | 3.77 Psi | I2C/SPI | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 24 | HOLE | 3.6 V | 1.7 V | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 2 mm | 800 µm | 2 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | Würth Elektronik | |||||||||||||
|
KP229F3519XTMA1
Infineon Technologies AG
|
$2.9925 | Yes | Active | YES | 650 µs | 58.01 Psi | 7.25 Psi | 0.51-4.55V | ABSOLUTE | PRESSURE SENSOR,CAPACITIVE | ANALOG VOLTAGE | 10 mA | THREADED | 5.5 V | 4.5 V | 140 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 7 mm | 2.8 mm | 7 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||||
|
2SMPP-02
OMRON Electronic Components LLC
|
$3.0003 | Yes | Active | YES | 5.3664 Psi | -2.5MV | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | STRAIGHT | 50 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 4.75 mm | 8.3 mm | 6.15 mm | OMRON CORP | compliant | Omron Electronics | |||||||||||||||||
|
PXM319-0.14GI
Omega Engineering
|
$3.1486 | Active | PRESSURE SENSOR,PIEZORESISTIVE | OMEGA ENGINEERING INC | unknown |