Parametric results for: MPXV4006GC6T1 under Pressure Sensors

Filter Your Search

1 - 10 of 6,073,442 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ABPLNNN001PG2A3
Honeywell Sensing and Control
$1.0000 Yes Active YES 460 µs 1 Psi I2C INTERFACE 0.66-2.64V 0.25 % GAGE PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE 12 3.9 mA HOLE 3.6 V 3 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 7 mm 2.95 mm 8 mm HONEYWELL SENSING AND CONTROL unknown
SSCMRRN002ND2A3
Honeywell Sensing and Control
$1.0000 Yes Active YES 460 µs 0.072 Psi -0.072 Psi I2C INTERFACE 0.66-2.64V 0.25 % DIFFERENTIAL PLASTIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 3.9 mA BARBED 3.33 V 3.27 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 6.16 mm 13.3 mm HONEYWELL SENSING AND CONTROL unknown ROHS COMPLIANT, CERAMIC, SMT-8
SSCDRRN010NDAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 0.361 Psi -0.361 Psi 0.25 % DIFFERENTIAL PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE Port Diameter = 1.93 MM 3.5 mA BARBED 5.05 V 4.95 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 6.16 mm 13.3 mm HONEYWELL SENSING AND CONTROL unknown DIP-8
ABPLNNN001PG3A3
Honeywell Sensing and Control
$1.0000 Yes Active YES 460 µs 1 Psi I2C INTERFACE 0.66-2.64V 0.25 % GAGE PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE 12 3.9 mA HOLE 3.6 V 3 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 7 mm 2.95 mm 8 mm HONEYWELL SENSING AND CONTROL unknown
HSCDJJN001NDAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 0.03 Psi -0.03 Psi 0.5-4.5V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 2.34 MM and Port Height = 6.75 MM 3.5 mA STRAIGHT 5.05 V 4.95 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 9.91 mm 6.51 mm 13.3 mm HONEYWELL SENSING AND CONTROL compliant DIP-6
HSCSAAN010NDAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 0.3 Psi -0.3 Psi 0.5-4.5V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 4.93 MM 3.5 mA BARBED 5.05 V 4.95 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 10 mm HONEYWELL SENSING AND CONTROL compliant SIP-4
SSCDANN004BDSA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 58 Psi -58 Psi SPI 1-4V 0.25 % DIFFERENTIAL PLASTIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE 12 4.6 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 13.75 mm 13.3 mm HONEYWELL SENSING AND CONTROL unknown ROHS COMPLIANT, CERAMIC, DIP-8
ABPDANN150PGAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 150 Psi 0.25 % GAGE PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 2.74 MM and Port Height = 7 MM 3.8 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 8 mm 14.16 mm 11.5 mm HONEYWELL SENSING AND CONTROL unknown
HSCDRRN015PDAA3
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 15 Psi -15 Psi 0.33-2.97V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 1.93 MM 3.9 mA BARBED 3.6 V 3 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.3 mm HONEYWELL SENSING AND CONTROL compliant DIP-6
ABPDANN060PGAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 60 Psi 0.25 % GAGE PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 2.74 MM and Port Height = 7 MM 3.8 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 8 mm 14.16 mm 11.5 mm HONEYWELL SENSING AND CONTROL compliant PACKAGE