Filter Your Search
31 - 40 of 25,294,567 results
|
SMA-A0204FTDX330K
TE Connectivity
|
$0.0069 Buy | Yes | Active | 330 kΩ | 1 % | 400 mW | 0204 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 200 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 3.5mm x 1.4mm | TE CONNECTIVITY LTD | MELF | compliant | TE Connectivity | ||||||||||||
|
RT0603FRE0733KL
YAGEO Corporation
|
$0.0069 Buy | Yes | Yes | Active | 33 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | YAGEO | EAR99 | 8533.21.00.30 | |||||
|
NTR10F10R0CTRF
NIC Components Corp
|
$0.0070 Buy | Yes | Yes | Active | 10 Ω | 1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
RT0603FRE0768KL
YAGEO Corporation
|
$0.0070 Buy | Yes | Yes | Active | 68 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | YAGEO | EAR99 | 8533.21.00.30 | |||||
|
MCWF06R2401BTL
SPC Multicomp
|
$0.0072 Buy | Yes | Active | 2.4 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | ||||||||
|
RT0402FRE0749K9L
YAGEO Corporation
|
$0.0072 Buy | Yes | Yes | Active | 49.9 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | YAGEO | EAR99 | 8533.21.00.30 | |||||
|
RT0805FRE07330RL
YAGEO Corporation
|
$0.0072 Buy | Yes | Yes | Active | 330 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | CHIP | compliant | YAGEO | EAR99 | 8533.21.00.30 | |||||
|
RT0402FRE072K2L
YAGEO Corporation
|
$0.0072 Buy | Yes | Yes | Active | 2.2 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | YAGEO | EAR99 | 8533.21.00.30 | |||||
|
RT0402FRE0749R9L
YAGEO Corporation
|
$0.0072 Buy | Yes | Yes | Active | 49.9 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | YAGEO | EAR99 | 8533.21.00.30 | |||||
|
RT0402FRE0740R2L
YAGEO Corporation
|
$0.0075 Buy | Yes | Yes | Active | 40.2 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |