Filter Your Search
61 - 70 of 598,592 results
|
CRM1206-FX-22R0ELF
Bourns Inc
|
$0.0387 | Yes | Active | 22 Ω | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Bourns | ||||
|
3430A2F330RTD
TE Connectivity
|
$0.0395 | Yes | Active | 1 % | 1 W | 0508 | 100 ppm/°C | FIXED RESISTOR | THICK FILM | 155 °C | -55 °C | 2 | TR | 1.25mm x 2mm x .55mm | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | |||||||||||||||||||
|
CRM1206-FX-R820ELF
Bourns Inc
|
$0.0410 | Yes | Active | 820 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 675 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Bourns | ||||
|
3430A2F20RTDF
TE Connectivity
|
$0.0424 | Yes | Active | 1 % | 1 W | 0508 | 100 ppm/°C | FIXED RESISTOR | THICK FILM | 155 °C | -55 °C | 2 | TR | 1.25mm x 2mm x .55mm | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | |||||||||||||||||||
|
CRM1206-FX-R510ELF
Bourns Inc
|
$0.0489 | Yes | Active | 510 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 675 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | BOURNS INC | CHIP | compliant | Bourns | ||||||
|
CRGCQ2010J10R
TE Connectivity
|
$0.0496 | Yes | Active | 10 Ω | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | 5mm x 2.5mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||||||
|
CRGP1210F1K0
TE Connectivity
|
$0.0498 | Yes | Active | 1 kΩ | 1 % | 750 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | 3.1mm x 2.6mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||||||
|
CRGP1206F39K
TE Connectivity
|
$0.0505 | Yes | Active | 39 kΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | 3.1mm x 1.55mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||||||
|
CRGP0603F12K
TE Connectivity
|
$0.0511 | Yes | Active | 12 kΩ | 1 % | 250 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | 1.6mm x .8mm x .45mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||||||
|
CRGP1206F12K
TE Connectivity
|
$0.0527 | Yes | Active | 12 kΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | 3.1mm x 1.55mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity |