Parametric results for: CRCW08055R62FKEA under Thick Film Resistors

Filter Your Search

21 - 30 of 598,430 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CRGP1206F100K
TE Connectivity
$0.0127 Yes Active 100 kΩ 1 % 500 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 550 µm 3.1 mm 1.55 mm 3.1mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
CRM0805-FX-51R0ELF
Bourns Inc
$0.0127 Yes Active 51 Ω 1 % 250 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.2 mm BOURNS INC CHIP compliant Bourns EAR99 8533.21.00.30
CRGCQ1206F22K
TE Connectivity
$0.0149 Yes Active 22 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 550 µm 3.1 mm 1.55 mm 3.1mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
2-2176341-1
TE Connectivity
$0.0152 Yes Active 1 MΩ 1 % 125 mW 0805 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 150 V 2 RECTANGULAR PACKAGE TR WRAPAROUND 2mm x 1.25mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
ERJD2CFR047V
Panasonic Electronic Components
$0.0169 Yes Active 47 mΩ 1 % 1 W 0612 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 216.8 mV e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PUNCHED PAPER, 7 INCH TIN WRAPAROUND 650 µm 1.6 mm 3.2 mm PANASONIC CORP CHIP compliant Panasonic EAR99 8533.21.00.30
ERJD2CFR200V
Panasonic Electronic Components
$0.0169 Yes Active 200 mΩ 1 % 1 W 0612 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 447.2 mV e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PUNCHED PAPER, 7 INCH TIN WRAPAROUND 650 µm 1.6 mm 3.2 mm PANASONIC CORP CHIP compliant Panasonic EAR99 8533.21.00.30
CRM1206-FX-1000ELF
Bourns Inc
$0.0179 Yes Active 100 Ω 1 % 500 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 1.6 mm BOURNS INC CHIP compliant Bourns EAR99 8533.21.00.30
2-2176344-5
TE Connectivity
$0.0183 Yes Active 10 kΩ 5 % 250 mW 1206 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 200 V 2 RECTANGULAR PACKAGE TR WRAPAROUND 3.1mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
CRGH0603F22K
TE Connectivity
$0.0205 Yes Active 22 kΩ 1 % 200 mW 0603 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 50 V 2 RECTANGULAR PACKAGE TR WRAPAROUND 1.6mm x .8mm x .45mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
CRGCQ0805F39K
TE Connectivity
$0.0224 Yes Active 39 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 550 µm 2 mm 1.25 mm 2mm x 1.25mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity