Filter Your Search
41 - 50 of 232,901 results
|
B57351V5103H060
TDK Electronics
|
$0.2422 Buy | Yes | Yes | Active | 10 kΩ | 3 % | 180 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | AEC-Q200; UL | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | NTC Thermistor | ||||||
|
B57164K0104K000
TDK Electronics
|
$0.2480 Buy | Yes | Yes | Active | 100 kΩ | 10 % | 450 mW | THROUGH HOLE MOUNT | Radial | 4600 K | NTC THERMISTOR | 25 °C | NO | TEMPERATURE COMPENSATION | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Matte Tin (Sn) | RADIAL | WIRE | 5.5 mm | 5.5 mm | 5 mm | EPCOS AG | , | compliant | NTC Thermistor | |||||||
|
B57164K0471K000
TDK Electronics
|
$0.2515 Buy | Yes | Yes | Active | 470 Ω | 10 % | 450 mW | THROUGH HOLE MOUNT | Radial | 3450 K | NTC THERMISTOR | 25 °C | NO | TEMPERATURE COMPENSATION | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Matte Tin (Sn) | RADIAL | WIRE | 5.5 mm | 5.5 mm | 5 mm | EPCOS AG | , | compliant | NTC Thermistor | EAR99 | 8533.40.80.70 | |||||
|
ND03K00222K--
Kyocera AVX Components
|
$0.2525 Buy | Yes | Yes | Active | 2.2 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | 3630 K | NTC THERMISTOR | ND03 | NO | TEMPERATURE COMPENSATION | e3 | 150 °C | -55 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | KYOCERA AVX COMPONENTS CORP | RADIAL LEADED | compliant | NTC Thermistor | Kyocera AVX | ||||||||||
|
ND06J00151M--
Kyocera AVX Components
|
$0.2530 Buy | Yes | Yes | Active | 150 Ω | 20 % | 710 mW | THROUGH HOLE MOUNT | 3480 K | NTC THERMISTOR | ND06 | NO | TEMPERATURE COMPENSATION | e3 | 150 °C | -55 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | KYOCERA AVX COMPONENTS CORP | RADIAL LEADED | compliant | NTC Thermistor | |||||||||||
|
B57421V2103J062
TDK Electronics
|
$0.2531 Buy | Yes | Yes | Active | 10 kΩ | 5 % | 210 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | EPCOS AG | , | compliant | NTC Thermistor | ||||||
|
B57351V5103J060
TDK Electronics
|
$0.2603 Buy | Yes | Yes | Active | 10 kΩ | 5 % | 180 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | AEC-Q200; UL | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | NTC Thermistor | EAR99 | 8533.40.80.70 | ||||
|
B57471V2104J062
TDK Electronics
|
$0.2618 Buy | Yes | Yes | Active | 100 kΩ | 5 % | 210 mW | SURFACE MOUNT | SMT | 4480 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | EPCOS AG | , | compliant | NTC Thermistor | EAR99 | 8533.40.80.70 | ||||
|
ND06P00682J--
Kyocera AVX Components
|
$0.2645 Buy | Yes | Yes | Active | 6.8 kΩ | 5 % | 710 mW | THROUGH HOLE MOUNT | 4220 K | NTC THERMISTOR | ND06 | NO | TEMPERATURE COMPENSATION | e3 | 150 °C | -55 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | KYOCERA AVX COMPONENTS CORP | RADIAL LEADED | compliant | NTC Thermistor | |||||||||||
|
ND06R00333J--
Kyocera AVX Components
|
$0.2645 Buy | Yes | Yes | Active | 33 kΩ | 5 % | 710 mW | THROUGH HOLE MOUNT | 4400 K | NTC THERMISTOR | ND06 | NO | TEMPERATURE COMPENSATION | e3 | 150 °C | -55 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | KYOCERA AVX COMPONENTS CORP | RADIAL LEADED | compliant | NTC Thermistor |