Filter Your Search
1 - 10 of 232,901 results
|
B59421A0105A062
TDK Electronics
|
$0.0167 Buy | Active | 470 Ω | 50 % | SURFACE MOUNT | SMT | PTC THERMISTOR | YES | TEMPERATURE SENSING | 32 V | e3 | AEC-Q200; IEC; UL | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | EPCOS AG | , | unknown | PTC Thermistor | |||||||||||
|
B57230V2103J260
TDK Electronics
|
$0.0432 Buy | Active | 10 kΩ | 5 % | 150 mW | SURFACE MOUNT | SMT | 3455 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | UL | 125 °C | -55 °C | 2 | TR, CARDBOARD, 7 INCH | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | EPCOS AG | , | unknown | NTC Thermistor | EAR99 | 8533.40.80.70 | ||||||||||
|
B57221V2103J060
TDK Electronics
|
$0.0594 Buy | Yes | Yes | Active | 10 kΩ | 5 % | 150 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e4 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | SILVER PLATINUM | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | EPCOS AG | , | compliant | NTC Thermistor | |||||||
|
B57221V2473J060
TDK Electronics
|
$0.0615 Buy | Yes | Yes | Active | 47 kΩ | 5 % | 150 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e4 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | SILVER PLATINUM | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | EPCOS AG | , | compliant | NTC Thermistor | EAR99 | 8533.40.80.70 | |||||
|
B57221V2472J060
TDK Electronics
|
$0.0617 Buy | Yes | Yes | Active | 4.7 kΩ | 5 % | 150 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | EPCOS AG | , | compliant | NTC Thermistor | |||||||
|
ND03N00153J--
Kyocera AVX Components
|
$0.0654 Buy | Yes | Yes | Active | 15 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | 4080 K | NTC THERMISTOR | ND03 | NO | TEMPERATURE COMPENSATION | e3 | 150 °C | -55 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | KYOCERA AVX COMPONENTS CORP | RADIAL LEADED | compliant | NTC Thermistor | Kyocera AVX | |||||||||||
|
B57471V2103J062
TDK Electronics
|
$0.0670 Buy | Yes | Yes | Active | 10 kΩ | 5 % | 210 mW | SURFACE MOUNT | SMT | 4480 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | EPCOS AG | , | compliant | NTC Thermistor | |||||||
|
B57330V2103F260
TDK Electronics
|
$0.0698 Buy | Active | 10 kΩ | 1 % | 180 mW | SURFACE MOUNT | SMT | 3455 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | UL | 125 °C | -55 °C | 2 | TR, CARDBOARD, 7 INCH | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | SMT, | unknown | NTC Thermistor | EAR99 | 8533.40.80.70 | ||||||||||
|
B57230V2103F260
TDK Electronics
|
$0.0713 Buy | Active | 10 kΩ | 1 % | 150 mW | SURFACE MOUNT | SMT | 3455 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | UL | 125 °C | -55 °C | 2 | TR, CARDBOARD, 7 INCH | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | EPCOS AG | SMT, | unknown | NTC Thermistor | EAR99 | 8533.40.80.70 | ||||||||||
|
B57232V5103J360
TDK Electronics
|
$0.0786 Buy | Active | 10 kΩ | 5 % | 150 mW | SURFACE MOUNT | SMT | 3455 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | AEC-Q200; UL | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | EPCOS AG | , | unknown | NTC Thermistor | EAR99 | 8533.40.80.70 |